Precision Amplifiers

Results: 3 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 1 757In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 1 304In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 1 954In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 395In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET QUAD O P AMP 2 744In Stock
15 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

4 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4387 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 16 339In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, LOW POWER OP AMP IC 1 510In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, 36 V 4 V, 8 V 1.5 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Gain Band Width High Perf Fast FET 7 750In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

1 Channel 200 MHz 640 V/us 200 uV 5 pA 12 V, 24 V 2.5 V, 5 V 6.5 mA 30 mA 106 dB 6.6 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C AD8067 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 6 790In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 7 225In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 5 132In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 6 834In Stock
Min.: 1
Mult.: 1
Max.: 686

2 Channel 1.5 MHz 400 mV/us 1 uV 4 nA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2 528In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5.5 V 2.7 V 3.9 mA 30 mA 115 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 3 614In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO 79 804In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 15 009In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 10 000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 6 V 900 mV, 1.8 V 50 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 14 317In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 25 715In Stock
98 000On Order
Min.: 1
Mult.: 1
Max.: 12 000
: 4 000

1 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz WLCSP-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 12 031In Stock
78 000On Order
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

1 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8605 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 4 586In Stock
Min.: 1
Mult.: 1
Max.: 112

4 Channel 10 MHz 5 V/us 20 uV 300 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8608 Tube
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1 000In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 3 328In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 60 V/us 80 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Tube
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 5 738In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel