Precision Amplifiers

Results: 3 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 3 977In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 27 674In Stock
47 400Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 5 V 1.35 V, 2.7 V 1 mA 30 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 9 089In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 3 000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Auto-Zero CMOS Amplifier 39 903In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V 5 V 1.3 mA 37 mA 143 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Auto-Zero CMOS Amplifier 7 536In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 1.5 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 5 872In Stock
Min.: 1
Mult.: 1
Max.: 900
: 3 000

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 13 V, 26 V 2.5 V, 5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL LOW POWER/IBIAS, R-R JFET AMP 4 789In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 580 uA 12 mA 107 dB 28.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8642 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Pwr Low Ibias R-R Out Jfet AMP 5 373In Stock
Min.: 1
Mult.: 1
: 1 500

4 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.56 mA 12 mA 107 dB 28.5 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8643 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 8 561In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 2 301In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier 8 611In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp 31 557In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 2 447In Stock
Min.: 1
Mult.: 1
Max.: 280

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Tube
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift OpAmp 10 235In Stock
Min.: 1
Mult.: 1
: 1 500

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise RRIO Zero Drift Dual OpAmp 12 023In Stock
10 500On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 5.5 V 2.2 V 1.5 mA 40 mA 160 dB 5.9 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V Prec JFET RRO LowNoiseWide BW OPAMP 2 187In Stock
Min.: 1
Mult.: 1
: 1 500

1.8 mV LFCSP-16 - 40 C + 125 C ADA4610-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 4 232In Stock
4 000Expected 16/04/2027
Min.: 1
Mult.: 1
: 1 000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 4 631In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB SOT-23-5 SMD/SMT LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 23 694In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 500

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amps 3 069In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 1x S Op Amp 3 453In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 400 mV/us 80 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1006 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 3 733In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 200 mV/us 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1012 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 2 971In Stock
100On Order
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 10 121In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 1 485In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Channel 75 MHz 15 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1028 Tube