Texas Instruments Precision Amplifiers

Results: 1 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274BID A 595-TL A 595-TLC274BID 5 822In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.2 kHz 3.6 V/us 340 uV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC274B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 516In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274I A 595-TLC274IPW 6 639In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply A 595-TLC2 A 595-TLC277ID 2 972In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.2 kHz 5.3 V/us 900 uV 700 fA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27L2CD A 595- A 595-TLC27L2CD 6 872In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 110 kHz 30 mV/us 1.1 mV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC27L7ID A 595- A 595-TLC27L7ID 1 644In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 110 kHz 30 mV/us 170 uV 600 fA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M2ID A 59 A 595-TLC27M2ID 5 910In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 635 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC27M2 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M9ID 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

16 V 4 V 91 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC27M9 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLE2024CDW 1 488In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad High Speed 984In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144MDWG4 A 59 A 595-TLE2144MDWG4 302In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2144M-D Tube

Texas Instruments Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKT 5 756In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 945In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CD 4 385In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472ID 2 348In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp 608In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474CD 1 120In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474ID 805In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise A A 595-TLV376IDBVT 2 354In Stock
6 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad-cha nnel high-voltage 1 685In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 10 MHz 20 V/us 500 uV 20 pA 36 V 4.5 V 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Operational Amp 498In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 700 uV 30 nA 44 V 10 V 1.8 mA 27 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM201A Bulk
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1 516In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 1 629In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 20 mV/us 1 mV 2 fA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PREC CMOS INPT RRIO WD SUP RNG DECMP AMP A 926-LMP7702MAX/NOPB 1 089In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.5 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Tube
Texas Instruments Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB 1 538In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Reel, Cut Tape, MouseReel