Texas Instruments Precision Amplifiers

Results: 1 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers High Voltage Precisi on Op Amp A 595-OPA A 595-OPA192IDBVT 22 669In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGT 2 651In Stock
Min.: 1
Mult.: 1
: 3 000

18 V, 36 V 2.25 V, 4.5 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211ID 2 698In Stock
Min.: 1
Mult.: 1
: 2 500

18 V, 36 V 2.25 V, 4.5 V 120 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp 198In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AIDR 4 629In Stock
Min.: 1
Mult.: 1

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Tube
Texas Instruments Precision Amplifiers 1.1 nV/vHz Noise Lo w Power Precision O A 595-V62/15606-01XE 529In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 55 C + 125 C OPA2211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier 5 205In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277U/2K5 2 433In Stock
450Expected 13/08/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments Precision Amplifiers Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IRUMT 10 891In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 550 kHz 200 mV/us 1 uV 100 pA 36 V 4.5 V 100 uA 30 mA 145 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT 3 466In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 2.5 MHz 7.5 V/us 5 uV 20 pA 18 V, 36 V 2.25 V, 4.5 V 65 mA 120 dB 24 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enh JFET Lw Off A 595-TL054AID A 59 A 595-TL054AID 3 567In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed High Drive Precision Dual 7 085In Stock
Min.: 1
Mult.: 1
: 2 500

22 V, 44 V 2 V, 4 V 108 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2142AM-D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Noise Hi-Spd Precision A 595-TLE A 595-TLE2142ID 7 991In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TLE2142 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 18 095In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu 1 757In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 750 kHz 350 mV/us 1 uV 4.8 nA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA186 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 1 310In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 40 MHz 30 V/us 3 uV 1 pA 5.5 V 2.2 V 3.8 mA 55 mA, 65 mA 106 dB 6.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 1 954In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 645In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5V LOW OFFSET QUAD O P AMP 2 753In Stock
15 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3 000

4 Channel 5.7 MHz 2.8 V/us 1.25 uV 60 pA 5.5 V 1.7 V 570 uA 115 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 4 091In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Offset Volt Prec 26 347In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 1.8 nA 18 V 3 V 2 mA 1.2 mA 120 dB 10.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07C Tube
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVT 10 763In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 14 MHz 20 V/us 400 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192ID 8 720In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 4 852In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel