Analog Devices Inc. Precision Amplifiers

Results: 2 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 1 985In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps 684In Stock
Min.: 1
Mult.: 1

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3 685In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2 715In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 1 569In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP 3 804In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 7 174In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 3 274In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCost/Noise 16V R-R CMOS Amp 1 030In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowCostNoise 16V R-R CMOS Amp 635In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4000-1 1 963In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual LowPower,Wideband,LowNoise R-R 3 978In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers High Voltage (100V) Precision Amplifier 1 709In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 379In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 178In Stock
650On Order
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 121In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers 4x L N, Hi Speed Prec Op Amps 301In Stock
Min.: 1
Mult.: 1

4 Channel 12.5 MHz 4.5 V/us 30 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices Precision Amplifiers 23MHz, 50V/ s, Single Supply Dual Precision Op Amps 1 536In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 23 MHz 30 V/us 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT LT1215 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps 217In Stock
Min.: 1
Mult.: 1

4 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1496 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo 198In Stock
Min.: 1
Mult.: 1

4 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT1499 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1 860In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 1 066In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 900 mV/us 30 uV 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LT1885 Tube
Analog Devices Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp 767In Stock
Min.: 1
Mult.: 1

4 Channel 2 kHz 800 uV/us 300 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6005 Tube
Analog Devices Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A 1 489In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 215 MHz 60 V/us 100 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LT6236 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 2 016In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5 MHz 2 V/us 1.5 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 63 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MAX4165 Reel, Cut Tape, MouseReel