7 mA Precision Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 304In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC 684In Stock
1 050On Order
Min.: 1
Mult.: 1
Max.: 150

1 Channel 50 MHz 350 V/us 500 uV 10 uA 18 V, 36 V 2.5 V, 5 V 7 mA 50 mA 120 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD817 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 751In Stock
Min.: 1
Mult.: 1
Max.: 100

2 Channel 10 MHz 25 V/us 700 uV 30 pA 18 V, 36 V 1.5 V, 3 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 246In Stock
Min.: 1
Mult.: 1
: 1 500

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 1 576In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 18In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers OP249GS W/TAPE AND REEL 100In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 4.7 MHz 22 V/us 2 mV 18 V 4.5 V 7 mA 75 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP249 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 22In Stock
2 000Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 16In Stock
392Expected 12/11/2026
Min.: 1
Mult.: 1

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 45 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Tube
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 59In Stock
1 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP 153In Stock
Min.: 1
Mult.: 1

1 Channel 79.9 MHz 84 V/us 200 uV 5 pA 15 V 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP
14 739On Order
Min.: 1
Mult.: 1
Max.: 1 470

2 Channel 10 MHz 25 V/us 700 uV 30 pA 18 V, 36 V 1.5 V, 3 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 750
: 750

2 Channel 10 MHz 25 V/us 700 uV 30 pA 18 V, 36 V 1.5 V, 3 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC
1 334Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 98

1 Channel 50 MHz 350 V/us 500 uV 10 uA 18 V, 36 V 2.5 V, 5 V 7 mA 50 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD817 Tube
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp
1 764On Order
Min.: 1
Mult.: 1

1 Channel 19 MHz 40 V/us 70 uV 2 nA 11 V, 15 V - 11 V, 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Tube
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP
43Expected 31/08/2026
Min.: 1
Mult.: 1

1 Channel 79.9 MHz 170 V/us 70 uV 2 nA 11 V, 15 V - 11 V, 5 V 7 mA 45 mA 112 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 13 V, 27 V 5 V, 10 V 7 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp Non-Stocked Lead-Time 43 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 15 V, 30 V 5 V, 10 V 7 mA 116 dB 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

1 Channel 79.9 MHz 84 V/us 200 uV 5 pA 15 V 5 V 7 mA 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Reel
Analog Devices Precision Amplifiers 36V HighPerformance JFET Precison AMP Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

1 Channel 79.9 MHz 84 V/us 200 uV 5 pA 15 V 5 V 7 mA 16.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4637-1 Reel