Precision Amplifiers

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 115In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Texas Instruments Precision Amplifiers Dual Rail-Rail 440In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2472 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 161In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices Precision Amplifiers L N, Prec, JFET In Op Amp 185In Stock
Min.: 1
Mult.: 1

1 Channel 5.6 MHz 3.4 V/us 400 uV 300 pA 40 V 10 V 4.2 mA 27 mA 105 dB 4.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1792 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 51In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 130In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 131In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 500 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1113 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P 137In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier 5 099In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA2277 Tube
Analog Devices Precision Amplifiers VERY LOW-NOISE PRECISION 2 596In Stock
Min.: 1
Mult.: 1
Max.: 250

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP270 Tube
Texas Instruments Precision Amplifiers Low Offset Volt Prec 26 094In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 1.8 nA 18 V 3 V 2 mA 1.2 mA 120 dB 10.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07C Tube
Texas Instruments Precision Amplifiers JFET In Precision 1 927In Stock
6 150Expected 14/12/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 25 V/us 500 uV 60 pA 15 V - 15 V 2.5 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LF411 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 817In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC277 Tube
Texas Instruments Precision Amplifiers Prec CMOS Dual Micro pwr Op Amp 779In Stock
Min.: 1
Mult.: 1

2 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 40 uA 35 mA 85 dB 83 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6062 Tube
Texas Instruments Precision Amplifiers Prec CMOS Sgl Op Amp A 926-LMC6081IMX/NO A 926-LMC6081IMX/NOPB 2 049In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6081 Tube
Texas Instruments Precision Amplifiers Precision CMOS Dual Operational Amplifie 477In Stock
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6082 Tube
Analog Devices Precision Amplifiers DC PRECISION DUAL OP AMP 486In Stock
Min.: 1
Mult.: 1
Max.: 50

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC 684In Stock
1 050On Order
Min.: 1
Mult.: 1
Max.: 150

1 Channel 50 MHz 350 V/us 500 uV 10 uA 18 V, 36 V 2.5 V, 5 V 7 mA 50 mA 120 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD817 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 450In Stock
750Expected 23/09/2026
Min.: 1
Mult.: 1
Max.: 150

1 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD820 Tube
Analog Devices Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP 751In Stock
Min.: 1
Mult.: 1
Max.: 100

2 Channel 10 MHz 25 V/us 700 uV 30 pA 18 V, 36 V 1.5 V, 3 V 7 mA 17 mA 82 dB 16 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD823 Tube
Analog Devices Precision Amplifiers PRECISION,16MHZ H.S. AMP 302In Stock
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 700 uV 2 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 258In Stock
Min.: 1
Mult.: 1

1 Channel 75 MHz 15 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 224In Stock
200Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 50

1 Channel 75 MHz 15 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1028 Tube
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 670In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 1 292In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 4 V/us 200 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube