PDIP-8 Precision Amplifiers

Results: 246
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec, Hi Speed, JFET In Op Amps 140In Stock
Min.: 1
Mult.: 1
Max.: 50

1 Channel 5.5 MHz 14 V/us 140 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 6In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 133In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 237In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 1x S, Prec Op Amp 102In Stock
Min.: 1
Mult.: 1

1 Channel 230 kHz 80 mV/us 10 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices Precision Amplifiers uP, 2x, 1x S, Prec Op Amps 271In Stock
2 200On Order
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1078 Tube
Analog Devices Precision Amplifiers L Cost, L Pwr Prec Op Amp 69In Stock
550Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 50

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 56In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole LT1113 Tube
Analog Devices Precision Amplifiers 2x L N, Hi Speed Prec Op Amps 84In Stock
Min.: 1
Mult.: 1

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 40In Stock
50Expected 24/08/2026
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 20 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps 39In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 40 mV/us 30 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices Precision Amplifiers 17 A Max, Dual, Single Supply, Precision Op Amps 71In Stock
Min.: 1
Mult.: 1

2 Channel 85 kHz 40 mV/us 40 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Dual Precision Op Amps 116In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 8.5 V/us 100 uV 80 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1213 Tube
Analog Devices Precision Amplifiers 23MHz, 50V/ s, Single Supply Dual Precision Op Amps 62In Stock
Min.: 1
Mult.: 1

2 Channel 23 MHz 30 V/us 150 uV 420 nA 36 V 2.5 V 4.75 mA 50 mA 108 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1215 Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 29In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz PDIP-8 Through Hole LT1218 Tube
Analog Devices Precision Amplifiers 2x Prec R2R In & Out Op Amps 52In Stock
Min.: 1
Mult.: 1

2 Channel 160 kHz 65 mV/us 150 uV 10 nA 36 V 2 V 340 uA 75 mA 106 dB 29 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1368 Tube
Analog Devices Precision Amplifiers 2x, Prec JFET In Op Amp 50In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 4 V/us 150 uV 50 pA 40 V 9 V 1.8 mA 6 mA 100 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1457 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 47In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 1.8 V/us 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz PDIP-8 Through Hole LT1492 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 44In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 104In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps 99In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1495 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 93In Stock
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 62In Stock
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 14In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 285In Stock
Min.: 1
Mult.: 1

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LT1636 Tube