SOIC-14 Reel Precision Amplifiers

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 3 787In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 16 538In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1 873In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 8 059In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 15 V, 36 V 1.5 V, 3 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMAE/NOPB 4 942In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054CD 5 350In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064AIM/NOPB 2 974In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BID 3 990In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7709MA/NOPB 419In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 7 174In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4 460In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLC27M4CD 2 832In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 523In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2 342In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 1 781In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 3 521In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2 MHz 900 mV/us 150 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-14 SMD/SMT LT1885 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Quad Prec Hi-Perform 2 794In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27L4BCD 1 206In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMA/NOPB 312In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 48V 14MHz ze ro-drift mux-friendl 693In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 14 MHz 40 V/us 7.5 uV 350 pA 48 V 4.5 V 118 dB 7.6 nV/sqrt Hz SOIC-14 SMD/SMT - 40 C + 125 C OPA4488 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier 1 743In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ISL28433A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Input-overvoltage-pr otected low-power 4 724In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 3.6 MHz 3.2 V/us 4 uV 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enh JFET Lw Off A 595-TL054AID A 59 A 595-TL054AID 3 567In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 21 595In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel