SOIC-16 Precision Amplifiers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144IDWR A 595 A 595-TLE2144IDWR 230In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Hi Spd Hi Drive Prec ision Quad OpAmp AL ALT 595-TLE2144MDW 4In Stock
Min.: 1
Mult.: 1

22 V, 44 V 2 V, 4 V 108 dB SOIC-16 SMD/SMT - 55 C + 125 C TLE2144M-D Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP. AD704AR 92In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704JR 17In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers 0.01ree AD704JR-16-reel 47In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC OP AMP, AD827JR IC 6In Stock
47On Order
Min.: 1
Mult.: 1

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices Precision Amplifiers IC AP AMP, AD827JR IC 41In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 50 MHz 200 V/us 500 uV 7 uA 18 V, 36 V 4.5 V, 9 V 13.5 mA 95 dB 15 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD827 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, OP-AMP, AD845JR IC 109In Stock
141Expected 26/08/2026
Min.: 1
Mult.: 1

1 Channel 16 MHz 100 V/us 1.5 mV 2 nA 18 V 4.75 V 10 mA 50 mA 110 dB 80 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp 51In Stock
2 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 000

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps 13In Stock
2 250On Order
Min.: 1
Mult.: 1

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 48In Stock
Min.: 1
Mult.: 1

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps 30In Stock
Min.: 1
Mult.: 1

4 Channel 13 MHz 7 V/us 100 uV 60 nA 36 V 2.5 V 1.3 mA 50 mA 102 dB 12 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1212 Tube
Analog Devices Precision Amplifiers 28MHz, 12V/ s, Single Supply Quad Precision Op Amps 70In Stock
Min.: 1
Mult.: 1

4 Channel 28 MHz 8.5 V/us 100 uV 100 nA 36 V 2.5 V 2.7 mA 50 mA 105 dB 10 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1214 Tube
Analog Devices Precision Amplifiers 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps 83In Stock
650On Order
Min.: 1
Mult.: 1

4 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1493 Tube
Analog Devices Precision Amplifiers 2x/4x Prec Zero-Drift Op Amps With Int C 73In Stock
329Expected 12/10/2026
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 130 dB 70 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1051 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE AND REEL 21In Stock
Min.: 1
Mult.: 1

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, 20 V 3 V, 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP200 Tube
Analog Devices Precision Amplifiers SOL-16 MARKED AS "OP270G" TAPE AND REEL 153In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices Precision Amplifiers 2x uP Zero-Drift Op Amp w/ Int Caps 78In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L Pwr Prec, pA In Op Amps
4 990Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT LT1114 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-16 WITH TAPE & REEL
7 743On Order
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C OP400 Tube
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL
1 131On Order
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
2 350On Order
Min.: 1
Mult.: 1

4 Channel 500 kHz 150 mV/us 40 uV 150 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices Precision Amplifiers QUAD PREC PICOAMP OP AMP
1 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 1 000

4 Channel 500 kHz 150 mV/us 75 uV 20 V 2 V 2.5 mA 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP497 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Quad Prec Op Amp
1 660Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Spd Low-Pwr Pre c Quad Op Amp A 595 A 595-TLE2024BMDW
3 830On Order
Min.: 1
Mult.: 1
: 2 000

SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024BM Reel, Cut Tape, MouseReel