SOIC-8 Precision Amplifiers

Results: 1 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDR 2 275In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LP Prec S-Sply A 595-TLC27M7CD A 59 A 595-TLC27M7CD 696In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 635 kHz 620 mV/us 190 uV 700 fA 8 V, 16 V 1.5 V, 3 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27M7 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3 832In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Hi Speed Pr ecision Sngl Sply A A 595-TLE2141MD 1 273In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AID 126In Stock
5 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180ID 2 938In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2 574In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052AID 2 672In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AIDR 1 269In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Dual Precision Lo-Pw r Single Supply A 5 A 595-TLE2022ID 4 156In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 650 mV/us 150 uV 35 nA 40 V 4 V 550 uA 30 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLE2022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Precision S NGL OP AMP ALT 595- ALT 595-TLC2201AMD 350In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2201AM Tube
Texas Instruments Precision Amplifiers Dual Prec A 595-LT10 13DDR A 595-LT1013D A 595-LT1013DDR 2 171In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2 414In Stock
Min.: 1
Mult.: 1
: 2 000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 700 fA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MA/NOPB 2 102In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Hi Speed Low Power P recision Dual A 595 A 595-TLE2022AMD 2 821In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.7 MHz 650 mV/us 120 uV 33 nA 40 V 4 V 550 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2022AM Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5 719In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR 7 802In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMAE/NOPB 2 089In Stock
Min.: 1
Mult.: 1
: 2 500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 344In Stock
150On Order
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube

STMicroelectronics Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 3 427In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 80 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 304In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers Dual Low Power JFet AMP 803In Stock
Min.: 1
Mult.: 1
: 1 000

2 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 32 V 4.5 V, 9 V 500 uA 90 dB 36 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 161In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 30 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDR 2 463In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -TLV2472AIDR A 595- A 595-TLV2472AIDR 2 438In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Tube