SOT-23-8 Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift 3 363In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 750 kHz 350 mV/us 1 uV 5 pA 24 V 4.5 V 140 dB 40 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2186 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 8 504In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNR 4 304In Stock
15 500On Order
Min.: 1
Mult.: 1
: 250

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1 114In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNT
5 850Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 1 A CMOS OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 2.75 V, 5.5 V 900 mV, 1.8 V 2 uA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel