MouseReel Precision Amplifiers

Results: 1 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 2 668In Stock
Min.: 1
Mult.: 1
: 1 000

4 Channel 4.25 MHz 2.4 V/us 150 uV 450 nA 18 V, 36 V 1.5 V, 3 V 5.8 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 26 179In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 700 kHz 200 mV/us 300 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 580 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 4 091In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVT 9 979In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 14 MHz 20 V/us 400 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192ID 8 814In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID 5 633In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKT 7 825In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 35 190In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 18 V, 36 V 2.25 V, 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V Precision Curren t Op Amp A 595-OPA2 A 595-OPA2192ID 5 028In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2192 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDA 11 656In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDRGT 2 995In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU 9 561In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVT 32 811In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA 2 363In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/degC Single- Supply CMOS A 595-OP A 595-OPA734AIDBVT 6 208In Stock
Min.: 1
Mult.: 1
: 3 000

6 V, 12 V 1.35 V, 2.7 V 130 dB SOT-23-6 SMD/SMT - 40 C + 85 C OPA734 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKT 5 339In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 31 mA 140 dB 3.7 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps 11 973In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amp 9 029In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 8 504In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Dual/Quad 20V, Ultra-Precision, Low-Nois 8 874In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 15 546In Stock
7 500Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

2 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
Texas Instruments OPA4186DR
Texas Instruments Precision Amplifiers Quad 24-V low-powe r (90 A) 5- V-offset 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

OPA4186 Reel, Cut Tape, MouseReel
Texas Instruments OPA4205ADT
Texas Instruments Precision Amplifiers Quad rail-to-rail b ipolar precision e-t 1 086In Stock
Min.: 1
Mult.: 1
: 250

OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 743In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 555In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3.6 MHz 4 V/us 80 uV 100 pA 36 V 4.5 V 140 dB 7.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel