MouseReel Precision Amplifiers

Results: 1 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDGKR 405In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKR 568In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDRGR 187In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp
381Expected 25/08/2026
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 55 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 5.5-MHz high sl ew rate low-noise A A 595-OPA2145IDGKT 4 945In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 20 V/us 40 uV 10 pA 36 V 4.5 V 445 uA 20 mA 118 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2145 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKR 1 393In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 14 MHz 20 V/us 800 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t OPA2205ADGKR 1 998In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 4 V/us 80 uV 1.2 nA 36 V 4.5 V 10 mA 25 mA 140 dB 7.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers OVP +/-40-V low-pow er low-noise preci A A 595-OPA2206ADGKT 1 082In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 3.6 MHz 3.2 V/us, 4 V/us 8 uV 400 pA, 500 pA 36 V 4.5 V 220 uA 25 mA 124 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2206 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDRGR 1 222In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 80 MHz 27 V/us 50 uV 60 nA 36 V 2.25 V, 4.5 V 3.6 mA 45 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2211A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA2228UA 2 759In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 33 MHz 11 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2228 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA2277U 1 113In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA228UA 1 719In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGST 1 516In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel precis ion 50-uV offset vo 675In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 40 MHz 30 V/us 3 uV 200 fA 5.5 V 2.2 V 65 mA 96 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 2 867In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNR 4 304In Stock
15 500On Order
Min.: 1
Mult.: 1
: 250

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high-precision zero-drift low-inpu OPA2387DSGT 3 799In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 5.7 MHz 2.8 V/us 400 nV 30 pA 5.5 V 1.7 V 570 uA 140 dB 8.5 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGST 2 721In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AID 2 692In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS A 595- A 595-OPA2727AIDRBT 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

6 V, 12 V 2 V, 4 V 94 dB SON-8 SMD/SMT - 40 C + 85 C OPA2727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U 1 220In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVTQ1 2 531In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVRQ1 3 821In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA320 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pAIb R RIO CMOS Op Amp A 5 A 595-OPA320SAIDBVR 3 869In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.5 mA 65 mA 114 dB 7 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C OPA320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA335AID 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 MHz 1.6 V/us 1 uV 70 pA 5.5 V 2.7 V 285 uA 50 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA335 Reel, Cut Tape, MouseReel