MouseReel Precision Amplifiers

Results: 1 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 1 346In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1 913In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Over-The-Top uP R2R In & Out Op Amp 1 516In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps 1 726In Stock
2 500Expected 11/03/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 20 MHz 6 V/us 75 uV 2 nA 36 V 3 V 2 mA 22 mA 120 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1678 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 760In Stock
500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 1 048In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 25 V/us 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 938In Stock
500Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT1800 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 786In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 500

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 2 725In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT1806 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 660In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 325 MHz 125 V/us 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1807 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1 126In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 325 MHz 125 V/us 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT LT1807 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp 1 352In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.1 MHz 550 mV/us 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT LT1880 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp 2 156In Stock
3 000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

1 Channel 1.1 MHz 550 mV/us 40 uV 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT1880 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp 1 168In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.1 MHz 550 mV/us 150 pA 40 V 2.4 V 1.2 mA 10 mA 135 dB 13 nV/sqrt Hz SOT-23-5 SMD/SMT LT1880 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 894In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 2 497In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 3 655In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 2 905In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 1 971In Stock
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

1 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 3 110In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 1 671In Stock
4 000Expected 13/01/2027
Min.: 1
Mult.: 1
: 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 868In Stock
14 650On Order
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp 2 347In Stock
5 000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 2 kHz 800 uV/us 185 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LT6003 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 855In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT LT6004 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 806In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Reel, Cut Tape, MouseReel