MouseReel Precision Amplifiers

Results: 1 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472AID 945In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CD 4 385In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472ID 2 348In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp 608In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474CD 1 120In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474ID 805In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise A A 595-TLV376IDBVT 2 354In Stock
6 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

1 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Automotive quad-cha nnel high-voltage 1 685In Stock
Min.: 1
Mult.: 1
: 2 000

4 Channel 10 MHz 20 V/us 500 uV 20 pA 36 V 4.5 V 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4197 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers High-Output-Drive, Precision, Low-Power, 2 681In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 1 994In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz TDFN-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 4 757In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 1 357In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 6.5 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amps 1 794In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 2 894In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 434In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers NCS21802 - PRECISION OP AMPLIFIER - UDFN 3 039In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 108 dB 42 nV/sqrt Hz UDFN-8 SMD/SMT Shutdown - 40 C + 125 C NCS21802 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 2 MHz 4 584In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3 000

1 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 2MHZ BW ULTRA LOW NOISE 1 394In Stock
2 500Expected 10/02/2027
Min.: 1
Mult.: 1
Max.: 360
: 2 500

2 Channel 2 MHz 1.6 V/us 1 uV 500 pA 36 V 4 V 475 uA 18 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21912 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers 47 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 18 880In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

2 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS21872 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 2MHZ Low Noise Zero-Drift 9 431In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Channel 2 MHz 1.6 V/us 1 uV 100 pA 36 V 4 V 475 uA 18 mA 150 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21911 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OP-AMP 25 063In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers DUAL PRECISION OPAMP 3 854In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 270 kHz 150 mV/us 30 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 123 dB 62 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS2333 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1 516In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 1 629In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 20 mV/us 1 mV 2 fA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB 1 538In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Reel, Cut Tape, MouseReel