Reel Precision Amplifiers

Results: 2 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers */8- WITH TAPE & REEL 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL 953In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 900 kHz 200 mV/us 75 uV 150 pA 20 V 2 V 600 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP97 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Opamp 1 361In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz WSON-12 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual operational amp lifier with high cu 1 162In Stock
2 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz HTSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision (200uV off set) 2MHz 88 dB CM A 595-INA597IDGKT 902In Stock
5 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 800 kHz 18 V/us 28 uV 800 pA 36 V 4.5 V 1.1 mA 65 mA 90 dB 18 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C INA597 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 23 MHz CMOS EMI Hard ened Op Amp A 595-L A 595-LMV881LE/NOPB 1 300In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 23 MHz 12 V/us 273 uV 100 fA 5.5 V 2.7 V 1.9 mA 70 mA 94 dB 9 nV/sqrt Hz USON-6 SMD/SMT No Shutdown - 40 C + 125 C LMV881 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AIDGKT 1 636In Stock
5 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 2 500

1 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec Op Amp A 59 A 595-OPA1611AID 2 904In Stock
5 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 80 MHz 27 V/us 500 uV 60 nA 38 V 5 V 3.6 mA 62 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA1611 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36V MICROPOWER RRO G EN PURP OP AMP A 59 A 595-OPA170AIDBVT 12 256In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

1 Channel 1.2 MHz 400 mV/us 250 uV 8 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA170 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Oper Ampli fier A 595-OPA177GS A 595-OPA177GS 1 651In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 600 kHz 300 mV/us 10 uV 500 pA 36 V 6 V 1.3 mA 21 mA 140 dB 85 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA177 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Zero Drift Low- Noise Op Amp A 595- A 595-OPA180IDBVT 2 022In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 800 mV/us 15 uV 250 pA 36 V 4.5 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C OPA180 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDBVT 9 411In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDBVR 6 868In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 14 MHz 20 V/us 400 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189IDGKT 927In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 14 MHz 20 V/us 3 uV 300 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 14-MHz mux- f riendly low-noise A A 595-OPA189ID 1 859In Stock
10 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 14 MHz 20 V/us 3 uV 300 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDBVT 3 307In Stock
6 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDBVT 9 908In Stock
12 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKT 2 285In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID 6 497In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA209AIDGKT 2 706In Stock
Min.: 1
Mult.: 1
: 2 500

18 V, 36 V 2.25 V, 4.5 V 130 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA209 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGR 1 651In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA2130UA 1 777In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2130 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AID 1 926In Stock
5 000Expected 19/02/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKR 4 028In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AID 1 240In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel