Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 468In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown 0 C + 70 C LTC6079 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 1 900In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 50 mV/us 30 uV 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 85 C LTC6079 Tube
Analog Devices Precision Amplifiers Prec 4x CMOS R2R In/Out Amps 437In Stock
Min.: 1
Mult.: 1

4 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LTC6082 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 955In Stock
2 420Expected 07/10/2026
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 100 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 615In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2 392In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 949In Stock
10 043Expected 23/02/2027
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 100 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 490In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 605In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 40 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC6244 Tube
Analog Devices Precision Amplifiers OP07CSZ-REELPE AND REEL 3 430In Stock
Min.: 1
Mult.: 1
Max.: 392

1 Channel 600 kHz 300 mV/us 150 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 106 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 456In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 376In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP 1 895In Stock
Min.: 1
Mult.: 1
Max.: 196

1 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V 2.5 V 400 uA 10 mA 126 dB 7.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP1177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 304In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 100

1 Channel 600 kHz 300 mV/us 10 uV 2 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers ULTRA-PRECISION OP AMP IC 1 900In Stock
9 700On Order
Min.: 1
Mult.: 1
Max.: 1 200

1 Channel 600 kHz 300 mV/us 20 uV 2.8 nA 22 V 18 V 1.6 mA 100 mA 140 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP177 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 574In Stock
6Expected 12/09/2026
Min.: 1
Mult.: 1

1 Channel 35 kHz 12 V/us 150 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP193 Tube
Analog Devices Precision Amplifiers LOW OFFET, LOW POWER DUA 584In Stock
Min.: 1
Mult.: 1
Max.: 50

2 Channel 500 kHz 150 mV/us 80 uV 10 nA 18 V, 20 V 3 V, 3 V 570 uA 10 mA 130 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP200 Tube
Analog Devices Precision Amplifiers 15 MHZ RAIL-TO-RAIL DUAL OP AMP 482In Stock
1 038Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 196

2 Channel 15 MHz 13 V/us 25 uV 600 nA 6 V, 12 V 1.35 V, 2.7 V 550 uA 30 mA 110 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP262 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION OP AMP 2 074In Stock
1 400Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 350

1 Channel 8 MHz 1.7 V/us 100 uV 15 nA 22 V - 22 V 4.67 mA 20 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP27 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP 298In Stock
Min.: 1
Mult.: 1

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL 824In Stock
3 626On Order
Min.: 1
Mult.: 1
Max.: 490

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices Precision Amplifiers DUAL BUTLER AMPLIFIER IC 255In Stock
Min.: 1
Mult.: 1

2 Channel 9 MHz 22 V/us 250 uV 100 nA 22 V 4.5 V 5.5 mA 30 mA 106 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP285 Tube
Analog Devices Precision Amplifiers Dual Low Voltage Micropower OP Amp 291In Stock
450Expected 26/08/2026
Min.: 1
Mult.: 1

2 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 25 uA 5 mA 120 dB 65 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP290 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 314In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 100 uV 15 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube
Analog Devices Precision Amplifiers MICROPOWER RAIL TO RAIL 438In Stock
Min.: 1
Mult.: 1

2 Channel 35 kHz 15 mV/us 250 uV 20 nA 18 V, 36 V 1 V, 1.7 V 30 uA 25 mA 116 dB 65 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP293 Tube