Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5 883In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277UA/2K5 431In Stock
600Expected 07/09/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 429In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA27 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 568In Stock
1 275Expected 25/08/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 1.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA27 Tube
Texas Instruments Precision Amplifiers Prec Low Noise Low I q Op Amp 2 248In Stock
Min.: 1
Mult.: 1

1 Channel 5.5 MHz 2 V/us 5 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Tube
Texas Instruments Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier 521In Stock
600Expected 18/09/2026
Min.: 1
Mult.: 1

1 Channel 63 MHz 11.9 V/us 25 uV 15 nA 44 V 8 V 3.3 mA 25 mA 122 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA37 Tube
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA4130UA/2K5 299In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4130 Tube
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IDR 449In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Tube
Texas Instruments Precision Amplifiers Low-Noise Low Quies cent Current 36V RR A 595-OPA4192IDR 1 148In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers OPA4192 A 595-OPA419 2IPWR A 595-OPA4192 A 595-OPA4192IPWR 1 168In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4192 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA/2K5 361In Stock
938Expected 26/08/2026
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 20 uV 500 pA 18 V 2 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4277 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 182In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 900 uV 600 fA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274A Tube
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 516In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 600 fA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad High Speed 984In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TLE2144 Tube
Texas Instruments Precision Amplifiers Quad High Speed A 59 5-TLE2144MDWG4 A 59 A 595-TLE2144MDWG4 302In Stock
Min.: 1
Mult.: 1

4 Channel 5.9 MHz 45 V/us 290 uV 700 nA 44 V 4 V 6.9 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2144M-D Tube

Analog Devices / Maxim Integrated Precision Amplifiers 36V, Low-Noise,Precision, Dual Op Amps 603In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube

Analog Devices / Maxim Integrated Precision Amplifiers 20V, Ultra-Precision, Low-Noise Op Amps 332In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Tube
Texas Instruments Precision Amplifiers PREC CMOS INPT RRIO WD SUP RNG DECMP AMP A 926-LMP7702MAX/NOPB 1 095In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.5 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Tube
Texas Instruments Precision Amplifiers 3 FEMTOAMPERE INPUT BIAS CURR PREC AMP A A 926-LMP7721MAX/NOPB 516In Stock
4 750On Order
Min.: 1
Mult.: 1

1 Channel 17 MHz 12.8 V/us 26 uV 3 fA 5.5 V 1.8 V 1.3 mA 60 mA 100 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7721 Tube
Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV774M A 926-LMV774MTX/NOPB 849In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 1.4 V/us 250 uV 230 fA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV774 Tube
Renesas / Intersil Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL 986In Stock
582Expected 08/03/2027
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 450 mV/us 25 uV 13 nA 40 V 3 V 270 uA 30 mA 123 dB 15.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28208 Tube
Renesas / Intersil Precision Amplifiers ISL28227FBZISI LW NOISE OPR AMP 3 898In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 3.6 V/us 70 uV 12 nA 20 V, 40 V 2.25 V, 4.5 V 2.2 mA 45 mA 120 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28227 Tube
Texas Instruments Precision Amplifiers 20MHz High Prec CMOS Op Amp A 595-OPA472 A 595-OPA4727AIPWR 200In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C OPA4727 Tube
Texas Instruments Precision Amplifiers LiNCMOS Lw Bias Q 37In Stock
Min.: 1
Mult.: 1

4 Channel 110 kHz 30 mV/us 200 uV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27L9 Tube

Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 285In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT - 40 C + 125 C Tube