Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Hi-Precision A 595-OPA2277UA/2K5 A A 595-OPA2277UA/2K5 34In Stock
2 625Expected 31/08/2026
Min.: 1
Mult.: 1

2 Channel 1 MHz 800 mV/us 35 uV 4 nA 36 V 4 V 35 mA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2277 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier 262In Stock
Min.: 1
Mult.: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA Ib RRIO CMOS Op Amp A 5 A 595-OPA2320AIDR 56In Stock
1 575Expected 14/09/2026
Min.: 1
Mult.: 1

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Tube
Texas Instruments Precision Amplifiers High Precision Oper Amplifier A 595-OPA2 A 595-OPA277U/2K5
900On Order
Min.: 1
Mult.: 1

1 Channel 1 MHz 800 mV/us 35 uV 500 pA 36 V 4 V 790 uA 35 mA 140 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA277 Tube
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDR 349In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Tube
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Lo Noise Prec R-R Out A A 595-OPA4140AIDR 105In Stock
350Expected 10/09/2026
Min.: 1
Mult.: 1

4 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4140 Tube
Texas Instruments Precision Amplifiers 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AIDR 136In Stock
350Expected 28/08/2026
Min.: 1
Mult.: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPWR 362In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments Precision Amplifiers Low-noise (0.2 uVPP 9 nV/vHz) heavy-ca A A 595-OPA4202IDR 664In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 350 mV/us 20 uV 2 nA 18 V, 36 V 2.25 V, 4.5 V 580 uA 35 mA 126 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4202 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA/2K5 54In Stock
200On Order
Min.: 1
Mult.: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 179In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 351In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 369In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 187In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032A Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 569In Stock
2 000Expected 01/09/2026
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper 900In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 720In Stock
Min.: 1
Mult.: 1

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments Precision Amplifiers Enhanced JFET Precis ion Op Amp 346In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 20 V/us 350 uV 30 pA 30 V 10 V 2.7 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL051 Tube
Texas Instruments Precision Amplifiers Enhanced Prec D 648In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments Precision Amplifiers Enhanced Prec D 1 107In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 290In Stock
700Expected 20/08/2026
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-OPA2992IDR 439In Stock
Min.: 1
Mult.: 1

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL5580 Tube
Texas Instruments Precision Amplifiers Dual Micropower A 59 5-TLC1078IDR A 595- A 595-TLC1078IDR 114In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower 55In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CDR 39In Stock
641On Order
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube