Tube Precision Amplifiers

Results: 1 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Prec CMOS Dual Op Am p 270In Stock
Min.: 1
Mult.: 1

2 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 1.1 mA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6082 Tube
Texas Instruments Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MAX/NOPB 313In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 GHz 400 V/us 100 uV 13 uA 12 V 5 V 12 mA 100 mA 95 dB 920 pV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMH6624 Tube
Texas Instruments Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MAX/NOPB 108In Stock
665On Order
Min.: 1
Mult.: 1

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Tube
Texas Instruments Precision Amplifiers Zero Drift Low Noise Op Amp A 926-LMP202 A 926-LMP2022MAX/NOPB 166In Stock
665On Order
Min.: 1
Mult.: 1

2 Channel 5 MHz 2.6 V/us 400 nV 25 pA 5.5 V 2.2 V 1.1 mA 50 mA 139 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2022 Tube
Texas Instruments Precision Amplifiers Sgl Micropwr 1.6V Pr ec Op Amp A 926-LMP A 926-LMP2231AMAE/NOPB 154In Stock
Min.: 1
Mult.: 1

1 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 10 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2231 Tube
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMAE/NOPB 110In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Tube
Texas Instruments Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232BMAE/NOPB 159In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 58 mV/us 10 uV 20 fA 5.5 V 1.6 V 19 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2232 Tube
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMAE/NOPB 122In Stock
Min.: 1
Mult.: 1

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Tube
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234AMTE/NOPB 169In Stock
Min.: 1
Mult.: 1

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Tube
Texas Instruments Precision Amplifiers Quad MicroPwr Prec A mp A 926-LMP2234BMA A 926-LMP2234BMAE/NOPB 146In Stock
Min.: 1
Mult.: 1

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Tube
Texas Instruments Precision Amplifiers 12V Prec CMOS Op Amp A 926-LMP7701MAX/NO A 926-LMP7701MAX/NOPB 449In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 790 uA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7701 Tube
Texas Instruments Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MAX/NOPB 115In Stock
550Expected 03/09/2026
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 1.1 V/us 37 uV 200 fA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7704 Tube
Texas Instruments Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MAX/NOPB 227In Stock
Min.: 1
Mult.: 1

2 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 1.5 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7708 Tube
Texas Instruments Precision Amplifiers 2.9 nV/sqrt(Hz) Low Noise Prec RRIO Amp A 926-LMP7731MAX/NOPB 954In Stock
Min.: 1
Mult.: 1

1 Channel 22 MHz 2.4 V/us 6 uV 14 nA 5.5 V 1.8 V 2.5 mA 49 mA 120 dB 2.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7731 Tube
Texas Instruments Precision Amplifiers High-Speed Precision Difet A 595-OPA602A A 595-OPA145IDR 319In Stock
1 875Expected 21/08/2026
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Microchip Technology Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp 301In Stock
Min.: 1
Mult.: 1

2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 135 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT - 40 C + 125 C Tube

Microchip Technology Precision Amplifiers Quad, 45V Zero-Drift Op Amp, E Temp 443In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 1.2 V/us 15 uV 60 pA 45 V 4.5 V 470 uA 135 dB 10.2 nV/sqrt Hz SOIC-14 SMD/SMT Tube
Microchip Technology Precision Amplifiers S-1.8V 14kHz Op Amp E temp 147In Stock
Min.: 1
Mult.: 1

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 387In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP. AD704AR 92In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers DC PRECISION QUAD OP AMP 104In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 100 mV/us 50 uV 300 pA 18 V, 18 V 2 V, 2 V 1.6 mA 15 mA 132 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers IC, QUAD OP AMP, AD704JR 17In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 150 mV/us 150 uV 300 pA 18 V 2 V 1.5 mA 15 mA 100 dB 17 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C AD704 Tube
Analog Devices Precision Amplifiers DUAL PREC BIFET OP AMP IC 18In Stock
Min.: 1
Mult.: 1

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices Precision Amplifiers IC, LOW POWER IN AMP IC 40In Stock
1 372Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 196

1 Channel 1.6 MHz 1 V/us 100 uV 2 pA 18 V, 18 V 4 V, 4 V 1.3 mA 10 mA 110 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C AD795 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 66In Stock
392Expected 12/10/2026
Min.: 1
Mult.: 1

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 15 V, 30 V 2.5 V, 5 V 620 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Tube