AEC-Q100 Precision Amplifiers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 Channel 1.5 MHz 3 uV 75 pA 16 V 5 V 3 mA 142 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8639 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual, 24MHz, RRIO, 5V Op Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

2 Channel 24 MHz 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel
Analog Devices Precision Amplifiers 4X Lw Noise, Lw Cst, RRIO, 5V Op Amp Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 400 uV 260 pA 6 V 2.7 V 950 uA 80 mA 95 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Tube
Analog Devices Precision Amplifiers 4X Lw Noise, Lw Cst, RRIO, 5V Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 AEC-Q100 Reel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MMX/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

80 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

2 Channel 5 MHz 5 V/us 400 uV 5.5 pA 5.5 V 2.7 V 1.22 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Catalog LinCMOS Rail-to-Rail OP AMP A 595-TLC2274AQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

950 uV 60 pA 8 V, 16 V 2.2 V, 4.4 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv LinCMOS(TM) R to R Quad Op Amp A 595 A 595-TLC2274AQPWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLC2274A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2472QDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2472 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2474AQDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive A 595 A 595-TLV2474QDRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V, 6 V 1.35 V, 2.7 V 84 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2474 AEC-Q100 Reel

Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

3 V, 6 V 1.35 V, 2.7 V 84 dB HTSSOP-14 SMD/SMT - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 6.5 MHz 1.6 V/us 2 uV 1 nA 5.5 V 2.7 V 850 uA 120 dB 30 nV/sqrt Hz SOT-23-6 Shutdown MAX4239 AEC-Q100 Reel

Texas Instruments Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 500

100 dB VSSOP-8 SMD/SMT - 40 C + 125 C LMP7716 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 2.7 MHz 1.4 V/us 450 uV 200 pA 16 V 2.7 V 570 uA 45 mA 100 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711 AEC-Q100 Reel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

1 Channel 9 MHz 2.5 V/us 450 uV 200 pA 16 V 2.7 V 660 uA 71 mA 110 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191 AEC-Q100 Reel

STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 9 MHz 2.5 V/us 200 uV 1 pA 16 V 2.7 V 630 uA 39 mA 92 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 AEC-Q100 Reel
STMicroelectronics Precision Amplifiers Precision (200uV), rail-to-rail 16 V cmos Op-Amps, dual, GBP 9MHz Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2 Channel 9 MHz 2.5 V/us 200 uV 50 pA 16 V 2.7 V 850 uA 45 mA 78 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX7192 AEC-Q100 Reel