LFCSP-16 Special Purpose Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 6 796In Stock
Min.: 1
Mult.: 1

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices ADL5335ACPZN
Analog Devices Special Purpose Amplifiers Macro Tx DGA 37In Stock
Min.: 1
Mult.: 1

ADL5335 Variable Gain Amplifiers 1 Channel 29 dB 5.25 V 4.75 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 25 067In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 527In Stock
Min.: 1
Mult.: 1
: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 838In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Pwr,80dB,GainRange,SingleChannel VGA
30 465On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

AD8338 Variable Gain Amplifiers 1 Channel 10 uA 5 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers Low Pwr,80dB,GainRange,SingleChannel VGA Non-Stocked Lead-Time 41 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8338 Variable Gain Amplifiers 1 Channel 10 uA 5 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Special Purpose Amplifiers Dual Wideband Hi Output Current OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

AD8398 1 Channel 900 V/us - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices ADL5335ACPZN-R7
Analog Devices Special Purpose Amplifiers Macro Tx DGA Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

ADL5335 Variable Gain Amplifiers 1 Channel 29 dB 5.25 V 4.75 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel