MouseReel Special Purpose Amplifiers

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain 203In Stock
Min.: 1
Mult.: 1
: 250

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 8-Channel Variable G ain Amplifier A 595 A 595-VCA8617PAGR 24In Stock
Min.: 1
Mult.: 1
: 250

VCA8617 VGA 8 Channel 300 V/us 1 nA 650 uV 3.15 V 2.85 V 316.7 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual High Speed Pr o grammable Current A A 926-LM359M/NOPB 96In Stock
7 500Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 500

LM359 Current Differencing 2 Channel 400 MHz 60 V/us 70 dB 40 mA 15 uA 22 V 5 V 18.5 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW 42In Stock
Min.: 1
Mult.: 1
: 2 000

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 176In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2617RHBR 2In Stock
Min.: 1
Mult.: 1
: 250

VCA2617 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI
13 198Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 300

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad
11 370On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad
5 000On Order
Min.: 1
Mult.: 1
: 1 000

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad
7 762On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad
5 340On Order
Min.: 1
Mult.: 1
Max.: 750
: 750

AD633 Analog Multiplier 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Pwr,80dB,GainRange,SingleChannel VGA
30 465On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 1 500

AD8338 Variable Gain Amplifiers 1 Channel 10 uA 5 V 3 V 3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1 169In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1 000In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp
2 497Expected 12/09/2026
Min.: 1
Mult.: 1
: 2 500

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 300

MCP6G02 Selectable Gain 2 Channel 110 uA 5 nA 1 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 500

PGA 2 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA113AIDGST Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

PGA113 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 1 500

AD5750 1 Channel 2 V/us 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT QSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel