Reel Special Purpose Amplifiers

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4 325In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC 1 300In Stock
2 500Expected 17/09/2027
Min.: 1
Mult.: 1
: 2 500

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual VGA 1 105In Stock
Min.: 1
Mult.: 1
: 1 500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 25 050In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers RF Variable Gain Amplifier 1 817In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 500

ADL5330 Variable Gain Amplifiers 1 Channel 3 GHz 5.25 V 4.75 V 215 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 7 249In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifier 5 148In Stock
Min.: 1
Mult.: 1
: 3 000

MCP6G01 Selectable Gain 1 Channel 80 dB 1 pA 4.5 mV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 2 102In Stock
Min.: 1
Mult.: 1
: 3 300

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR 1 118In Stock
Min.: 1
Mult.: 1
: 250

PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW 539In Stock
Min.: 1
Mult.: 1
: 2 000

PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2 034In Stock
Min.: 1
Mult.: 1
: 2 500

TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2Ch Variable Gain Am plifier 729In Stock
Min.: 1
Mult.: 1
: 1 000

VCA2615 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia 751In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 3 889In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers 2-Chan. 10 MHz SPI 2 256In Stock
Min.: 1
Mult.: 1
: 2 500

MCP6S93 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 342In Stock
1 000Expected 12/09/2026
Min.: 1
Mult.: 1
: 1 000

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 400 nA 5.5 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp 472In Stock
Min.: 1
Mult.: 1
: 1 000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 527In Stock
Min.: 1
Mult.: 1
: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 832In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 500

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 483In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Single VGA 1 220In Stock
Min.: 1
Mult.: 1
: 1 000

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 4 407In Stock
Min.: 1
Mult.: 1
: 5 000

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 1 331In Stock
Min.: 1
Mult.: 1
: 1 000

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers IF AGC Amplifier 1 050In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 500

AD8368 Variable Gain Amplifiers 1 Channel 800 MHz 150 uA 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel