LFCSP-16 Transimpedance Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 1 581In Stock
Min.: 1
Mult.: 1
: 1 500

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain 1 394In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 500

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 219In Stock
Min.: 1
Mult.: 1
Max.: 100

ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain Non-Stocked Lead-Time 27 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 120 pA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel