Reel Video Amplifiers

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Video Amplifiers Wideband Fixed Gain Amplifier 6 748In Stock
1 000On Order
Min.: 1
Mult.: 1
: 250

THS4303 1 Channel 5.5 kV/us 5.25 mV 5 V 3 V 48 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2 546In Stock
Min.: 1
Mult.: 1
: 1 000

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer A A 595-OPA693IDBVR 575In Stock
Min.: 1
Mult.: 1
: 250

OPA693 1 Channel 1.4 MHz 2.5 kV/us 25 nA 2.5 mV 12 V 5 V 13 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp A 595-THS7314D A 595-THS7314D 7 125In Stock
Min.: 1
Mult.: 1
: 2 500

THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Channel Video Amp A 595-THS7360IPW A 5 A 595-THS7360IPW 2 230In Stock
Min.: 1
Mult.: 1
: 2 000

THS7360 6 Channel 5.5 V 2.6 V 24.5 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPW A 595-T A 595-THS7368IPW 1 175In Stock
Min.: 1
Mult.: 1
: 2 000

THS7368 6 Channel 5.5 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
onsemi Video Amplifiers 2 Stage Diff Output Wideband Video 20 870In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

NE592 1 Channel 24 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOT23 HI PERF LO PWR VIDEO AMP 966In Stock
Min.: 1
Mult.: 1
: 3 000

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI PERH LO PWR VIDEO AMP 543In Stock
Min.: 1
Mult.: 1
: 750

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 248In Stock
Min.: 1
Mult.: 1
: 750

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 781In Stock
1 500Expected 14/09/2026
Min.: 1
Mult.: 1
: 750

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 835In Stock
Min.: 1
Mult.: 1
: 750

AD810 1 Channel 80 MHz 1000 V/us 7.5 uA 6 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 490In Stock
Min.: 1
Mult.: 1
: 250

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 1 453In Stock
Min.: 1
Mult.: 1
: 750

AD812 2 Channel 50 mA 1.5 uA 2 mV 36 V 2.4 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 188In Stock
1 500On Order
Min.: 1
Mult.: 1
: 750

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 1 419In Stock
Min.: 1
Mult.: 1
: 750

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 1 579In Stock
Min.: 1
Mult.: 1
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1 254In Stock
Min.: 1
Mult.: 1
: 2 500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1 543In Stock
3 446On Order
Min.: 1
Mult.: 1
: 750

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV 36 V 9 V - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1 928In Stock
Min.: 1
Mult.: 1
: 2 500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Renesas / Intersil Video Amplifiers ISL59833IAZ Pb-Free True Single Supply Video Driver 251In Stock
Min.: 1
Mult.: 1
: 1 000

ISL59833 3 Channel 3.6 V 3 V - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKR 291In Stock
Min.: 1
Mult.: 1
: 250

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKT 2 061In Stock
Min.: 1
Mult.: 1
: 3 000

OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKR 692In Stock
Min.: 1
Mult.: 1
: 250

OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVR 309In Stock
Min.: 1
Mult.: 1
: 250

OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel