TPA3110D2PWPR

Texas Instruments
595-TPA3110D2PWPR
TPA3110D2PWPR

Mfr.:

Description:
Audio Amplifiers 15W Class D Stereo A mplifier A 595-TPA3 A 595-TPA3110D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
15 W
0.1 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3110D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3110D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Part # Aliases: HPA01070PWPR
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3110D2 Class-D Audio Power Amplifiers

Texas Instruments TPA3110D2 Class-D Audio Power Amplifiers with SpeakerGuard™ is efficient for driving bridged-tied stereo speakers in TVs and consumer audio equipment. The TI TPA3110D2 features advanced EMI suppression technology and speaker protection circuitry that includes an adjustable power limiter and a DC detection circuit. The TI TPA3110D2 amplifier can drive stereo speakers as low as 4Ω. The 90% efficiency of this TI amplifier eliminates the need for an external heat sink when playing music.

In Stock: 13 804

Stock:
13 804 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,989 € 494,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 2000)
0,912 € 1 824,00 €
0,886 € 3 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,37 €
Min:
1

Similar Product

Texas Instruments TPA3110D2PWP
Texas Instruments
Audio Amplifiers 15W Class D Stereo A mplifier A 595-TPA3 A 595-TPA3110D2PWPR