MSOP-8 Audio Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Diodes Incorporated Audio Amplifiers 2.5W MONO FILTERLESS CLASS-D AUDIO AMP 138 931In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2 500

Class-D 2.5 W 10 % MSOP-8 4 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT PAM8302 Reel, Cut Tape, MouseReel
Analog Devices Audio Amplifiers Mono 2W class D Audio Amp 814In Stock
Min.: 1
Mult.: 1
: 250

Class-D 2.8 W 0.02 % MSOP-8 40 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT SSM2305 Reel, Cut Tape, MouseReel
Diodes Incorporated Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP 3 562In Stock
Min.: 1
Mult.: 1
: 2 500

Class-D 3 W 0.55 % MSOP-8 4 Ohms 2.8 V 5.5 V - 40 C + 85 C SMD/SMT PAM8303 Reel, Cut Tape, MouseReel
ROHM Semiconductor Audio Amplifiers Monaural Speaker Amp 470Mw;1.8-5.5V 872In Stock
Min.: 1
Mult.: 1
: 3 000

Class-AB 500 mW 1 % MSOP-8 8 Ohms 2.6 V 5.5 V - 30 C + 85 C SMD/SMT BH7824FVM Reel, Cut Tape, MouseReel
Analog Devices Audio Amplifiers Mono 2.8W class D Audio Amp 933In Stock
Min.: 1
Mult.: 1
: 3 000

Class-D 2.8 W 0.02 % MSOP-8 40 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT SSM2305 Reel, Cut Tape, MouseReel
Analog Devices Audio Amplifiers Mono 2.8W class D Audio Amp 962In Stock
5 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

Class-D 2.8 W 0.02 % MSOP-8 40 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT SSM2305 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 2.7W Audio Pwr Amp 2 691In Stock
Min.: 1
Mult.: 1
: 2 500

Class-D 2.95 W 0.28 % MSOP-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2005 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 1.1W Audio Power Amp W/Slow Shutdown 7 030In Stock
Min.: 1
Mult.: 1
: 2 500

Class-AB 1.15 W 0.074 % MSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4991A Reel, Cut Tape, MouseReel
Nisshinbo Audio Amplifiers 2.7 to 5.5V 3mA 2uA 500mW 7V 400mA Non-Stocked
Min.: 1
Mult.: 1
: 2 000

500 mW 0.2 % MSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 105 C SMD/SMT NJU7206 Reel, Cut Tape
DIOO Microcircuits Audio Amplifiers 2.8W Analog Input Class D Audio Amplifier with Variable Gain and Short-Circuit Protection Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

Class-D 2.8 W 0.05 % MSOP-8 5 V - 40 C + 85 C SMD/SMT Reel