1583N16-U

THAT
887-1583N16-U
1583N16-U

Mfr.:

Description:
Microphone Preamplifiers Lw-Noise Differntial Audio Preamp IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
0.006 %
QFN-16
18 V
5 V
SMD/SMT
400 uV
4.4 uA
- 40 C
+ 85 C
1583
Tube
Available Set Gain: 0 dB to 60 dB
Brand: THAT
Input Voltage Range - Max: 18 V
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 92
Subcategory: Audio ICs
Unit Weight: 401,758 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1583 Low Noise Audio Preamp IC

THAT 1583 Low Noise Audio Preamp IC is a versatile, high-performance current-feedback amplifier suitable for differential microphone preamplifier and bus summing applications. This device improves on previous, traditional current feedback designs by offering a more versatile configuration that can yield lower noise at low gains, lower distortion overall, and higher slew rate. Amplifier gain is determined by three external resistors. This feature makes it possible to optimize noise and bandwidth over a wide range of gains, as well as optimizes the taper of gain vs. rotation in variable-gain in pot-controlled applications. The 1583 is designed to mate perfectly with THAT's series of Digital Preamplifier Controller ICs to produce an optimized, digitally controlled preamplifier. The 1583 operates from as little as 5V up through 18V supplies. It accepts greater than +28dBu input signals at unity gain when operated from 18V supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 692
Expected 21/01/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
5,10 € 51,00 €
4,18 € 104,50 €
3,63 € 333,96 €
3,05 € 841,80 €
2,95 € 1 628,40 €
2,84 € 2 874,08 €
2,80 € 7 212,80 €