Clock Buffer

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4 610In Stock
9 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 10 162In Stock
Min.: 1
Mult.: 1
: 3 000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 3 601In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 1 899In Stock
Min.: 1
Mult.: 1
: 2 500

8 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 5,9,14,18 VDD 1 952In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 532In Stock
Min.: 1
Mult.: 1
: 2 500

10 Output 2.5 ns 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 938In Stock
Min.: 1
Mult.: 1

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 435In Stock
768Expected 17/08/2026
Min.: 1
Mult.: 1

2 Output 350 MHz 3.1 ns LVCMOS,LVTTL TSSOP-8 Clock 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 OUT DIFF TO LVTTL BUFFER 2 363In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output 2 ns SOIC-8 2.375 V 3.465 V 830S21I - 40 C + 85 C

Renesas Electronics Clock Buffer 1:2 LVPECL/ECL Fanout Buffer 1 595In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-8 853S011BI
Renesas Electronics Clock Buffer 1:2 LVDS Output 1.8V Fanout Buffer 2 150In Stock
Min.: 1
Mult.: 1

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2102I DUAL 1:2 LVDS FANOUT BUFFER 348In Stock
Min.: 1
Mult.: 1

4 Output 400 ps LVDS VFQFN-16 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2102 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew,1-to-4 LVDS Fanout Buffer 313In Stock
Min.: 1
Mult.: 1

4 Output 550 ps 2.375 V 2.625 V 8S89832 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew,1-to-4 LVDS Fanout Buffer 517In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output 600 ps 3 V 3.6 V 8S89833 - 40 C + 85 C
Renesas Electronics Clock Buffer LVDS Fanout Buffer 2 645In Stock
Min.: 1
Mult.: 1

4 Output 310 ps 2 GHz 3.135 V 3.465 V 8SLVD1204-33I - 40 C + 85 C
Renesas Electronics Clock Buffer LVDS Fanout Buffer 1 661In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output 310 ps 2 GHz 3.135 V 3.465 V 8SLVD1204-33I - 40 C + 85 C
Renesas Electronics Clock Buffer LVDS Fanout Buffer 867In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output 300 ps 2 GHz 2.375 V 2.625 V 8SLVD1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 2 887In Stock
Min.: 1
Mult.: 1
: 2 000

6 Output 150 ps TSSOP-28 105 MHz 3.135 V 3.465 V 9DB106 - 40 C + 85 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 664In Stock
Min.: 1
Mult.: 1
: 2 000

6 Output 105 MHz 150 ps HCSL TSSOP-28 LVCMOS 105 MHz 3.135 V 3.465 V 9DB106 0 C + 70 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 3 205In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output 110 MHz 0 ps HCSL TSSOP-20 Clock 110 MHz 3.135 V 3.465 V 9DB233 - 40 C + 85 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 1 296In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output 0 ps TSSOP-20 110 MHz 3.135 V 3.465 V 9DB233 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 667In Stock
Min.: 1
Mult.: 1

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 2 178In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 964In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output 0 ps SSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 2 897In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C