Clock Buffer

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 4In Stock
250Expected 16/10/2026
Min.: 1
Mult.: 1

4 Output 0 ps TSSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 34In Stock
Min.: 1
Mult.: 1

4 Output 0 ps HCSL SSOP-28 Clock 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 239In Stock
Min.: 1
Mult.: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 84In Stock
Min.: 1
Mult.: 1
: 2 000

4 Output 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 242In Stock
Min.: 1
Mult.: 1

8 Output 0 ps SSOP-48 400 MHz 3.135 V 3.465 V 9DB803 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 172In Stock
Min.: 1
Mult.: 1

8 Output 0 ps SSOP-48 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 5In Stock
Min.: 1
Mult.: 1
: 1 000

8 Output 0 ps HCSL SSOP-48 HCSL 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 247In Stock
Min.: 1
Mult.: 1

8 Output 0 ps TSSOP-48 400 MHz 3.135 V 3.465 V 9DB803 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 105In Stock
Min.: 1
Mult.: 1

8 Output TSSOP-48 110 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 13In Stock
2 106Expected 01/03/2027
Min.: 1
Mult.: 1

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 42In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 117In Stock
Min.: 1
Mult.: 1

8 Output 110 MHz 0 ps HCSL TSSOP-48 HCSL 166 MHz 3.135 V 3.465 V 9DB833 0 C + 70 C
Renesas Electronics Clock Buffer 9DBL0242C 2 O/P 3.3V PCIE BUF, ZO=100 15In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

9DBL0242

Renesas Electronics Clock Buffer 9DBL0651C 6 O/P 3.3V PCIE ZDB, ZO=85 67In Stock
4 410On Order
Min.: 1
Mult.: 1

6 Output HCSL VFQFPN-40 125 MHz 3.135 V 3.465 V 9DBL0651 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0951B 9 O/P PCIE G1-2-3 FANOUT BUF ZO=85OHM 62In Stock
Min.: 1
Mult.: 1
: 2 500

9DBL0951B

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 231In Stock
Min.: 1
Mult.: 1

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 33In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

4 Output 3.5 ns VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 2In Stock
Min.: 1
Mult.: 1
: 2 500

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 Differential, LVCMOS 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 47mW GEN1-2-3 Ind 100ohm 8In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 167 MHz 1.425 V 1.575 V 9DBU0641 - 40 C + 85 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 108In Stock
Min.: 1
Mult.: 1

2 Output 137.5 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 12In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 52In Stock
Min.: 1
Mult.: 1

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 6In Stock
5 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER 333In Stock
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0831 0 C + 70 C
Renesas Electronics Clock Buffer VERY LOW POWER PCIE GEN1-2-3 BUFFER 470In Stock
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 200 MHz 1.7 V 1.9 V 9DBV0841 - 40 C + 85 C