Clock Buffer

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
5 000On Order
Min.: 1
Mult.: 1
: 2 500

4 Output 4.9 ns 267 MHz 3.135 V 3.465 V 9DBL0455 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0841C 8 O/P 3.3V PCIE ZDB, ZO=100
5 000On Order
Min.: 1
Mult.: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0851C 8 O/P 3.3V PCIE ZDB, ZO=85
2 688On Order
Min.: 1
Mult.: 1

9DBL0851
Renesas Electronics Clock Buffer 9DBL0851C 8 O/P 3.3V PCIE ZDB, ZO=85
2 500Expected 02/04/2027
Min.: 1
Mult.: 1
: 2 500

8 Output HCSL VFQFPN-48 125 MHz 3.135 V 3.465 V 9DBL0851 - 40 C + 85 C
Renesas Electronics Clock Buffer 9 Output 3.3V PCIE FANOUT BUFFER
4 750Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

9 Output 200 MHz LP-HCSL VFQFPN-48 HCSL 200 MHz 3.135 V 3.465 V 9DBL0941B - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
945Expected 09/03/2027
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
709Expected 15/10/2026
Min.: 1
Mult.: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER
980On Order
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0841 0 C + 70 C
Renesas Electronics Clock Buffer 2:4 LP-HCSL CLOCK MUX ZO=85OHM
1 268Expected 20/12/2027
Min.: 1
Mult.: 1

4 Output 200 MHz 4.273 ns HCSL VFQFPN-24 HCSL 200 MHz 3.135 V 3.465 V 9DML04 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DML4493A 4-INPUT, 4-OUTPUT CLOCK MULTIPLEXER
980Expected 09/03/2027
Min.: 1
Mult.: 1

4 Output 1.6 ns 350 MHz 1.71 V 3.465 V 9DML4493 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZML1232E DB1200ZL MUX DERIV
264Expected 10/05/2027
Min.: 1
Mult.: 1

12 Output 150 MHz 3.6 ns LP-HCSL VFQFPN-72 HCSL 400 MHz 3.135 V 3.465 V 9ZML1232E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0451E 4-Output DB800ZL Derivative for PCIe Gen
2 355Expected 09/03/2027
Min.: 1
Mult.: 1
: 2 500

4 Output 3 ns 400 MHz 3.135 V 3.465 V 9ZXL0451 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0651E DB600ZL "LITE"
2 500On Order
Min.: 1
Mult.: 1
: 2 500

6 Output 150 MHz 3 ns LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0651 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0851E DB800ZL "LITE"
490Expected 09/04/2027
Min.: 1
Mult.: 1

8 Output 3 ns LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0851 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0852E DB800ZL "LITE" OEM DERIV.
484Expected 22/10/2026
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0852 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
4 000On Order
Min.: 1
Mult.: 1

4 Output 1.8 ns 400 MHz 3 V 3.6 V RC19004A100 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19008A100 QBUFFER, 100 OHMS, 8 O/P
980On Order
Min.: 1
Mult.: 1

8 Output 1.8 ns 400 MHz 3 V 3.6 V RC19008 - 40 C + 105 C

Renesas Electronics Clock Buffer RC19013A QBUFFER, 85 OHMS, 13 O/P T&R
1 040Expected 22/03/2027
Min.: 1
Mult.: 1

13 Output 1.8 ns 400 MHz 3 V 3.6 V RC19013 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19020A DB2000QL FROM AP901T WITH SBI AND LOS, T
1 940On Order
Min.: 1
Mult.: 1

20 Output 1.8 ns 400 MHz 3 V 3.6 V RC19020 - 40 C + 105 C
Renesas Electronics Clock Buffer Gen7 1v8 buffer 8 output with slew rate select
1 470Expected 01/03/2027
Min.: 1
Mult.: 1

8 Output RC19108A

Renesas Electronics Clock Buffer RC19202A QMUX 2:2
2 301On Order
Min.: 1
Mult.: 1

2 Output 1.7 ns 400 MHz 2.97 V 3.63 V RC19202 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19208A QMUX 2:8, T&R
1 421On Order
Min.: 1
Mult.: 1

RC19208
Renesas Electronics 5PB1203NTGK8
Renesas Electronics Clock Buffer 5PB1203 Mixed Signal
5 975Expected 13/12/2027
Min.: 1
Mult.: 1
: 3 000

3 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1203 - 40 C + 105 C
Renesas Electronics 5PB1216NDGK8
Renesas Electronics Clock Buffer 5PB1216 Mixed Signal
2 499Expected 12/07/2027
Min.: 1
Mult.: 1
: 2 500

5PB1216
Renesas Electronics 9QXL2001BNHGI8
Renesas Electronics Clock Buffer 9QXL2001B DB2000QL
4 000On Order
Min.: 1
Mult.: 1
: 4 000

20 Output 10 ns 400 MHz 3.135 V 3.465 V 9QXL2001B - 40 C + 85 C