Clock Buffer

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1 443In Stock
Min.: 1
Mult.: 1
: 3 000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 655In Stock
Min.: 1
Mult.: 1

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 115In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz LVCMOS SOIC-8 LVCMOS 133 MHz 3 V 3.6 V 2305A 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 11In Stock
1 164Expected 11/09/2026
Min.: 1
Mult.: 1

5 Output SOIC-8 3 V 3.6 V 2305B 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 14In Stock
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps SOIC-8 3 V 3.6 V 2305B - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V ZD CLK BUFFER 628In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ 0 C + 70 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buff 133.33Mhz 1 141In Stock
Min.: 1
Mult.: 1

5 Output 133.33 MHz 8.7 ns LVCMOS SOIC-8 LVCMOS 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 541In Stock
Min.: 1
Mult.: 1

9 Output 0 ps SOIC-16 3 V 3.6 V 2309-1HDC 0 C + 70 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 376In Stock
Min.: 1
Mult.: 1

9 Output 133 MHz 0 ps LVCMOS TSSOP-16 LVCMOS 3 V 3.6 V 2309 - 40 C + 85 C

Renesas Electronics Clock Buffer Fan Out Buffer 178In Stock
Min.: 1
Mult.: 1

9 Output 8.7 ns TSSOP-16 133.33 MHz 3 V 3.6 V 2309NZ-1HP 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 2In Stock
776Expected 14/08/2026
Min.: 1
Mult.: 1

5 Output 200 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 23S05E-1DC 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 17In Stock
Min.: 1
Mult.: 1
: 3 000

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05E-1DC 0 C + 70 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 118In Stock
3 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER 179In Stock
485Expected 14/08/2026
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 10In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200MHz 585In Stock
Min.: 1
Mult.: 1

4 Output 200 MHz 4.5 ns Clock SOIC-8 Clock 200 MHz 1.71 V 3.465 V 551S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 15In Stock
500On Order
Min.: 1
Mult.: 1

8 Output 3.5 ns 200 MHz 1.71 V 3.465 V 552-02S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 66In Stock
4 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 4 000

552-02S

Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 383In Stock
Min.: 1
Mult.: 1

8 Output 3.5 ns 200 MHz 1.71 V 3.465 V 552-02S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 81In Stock
Min.: 1
Mult.: 1
: 2 500

552-02S
Renesas Electronics Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out 234In Stock
Min.: 1
Mult.: 1

3 Output 350 MHz HCSL, LVCMOS, LVDS, LVPECL VFQFPN-24 Crystal, HCSL, LVCMOS, LVDS, LVPECL 350 MHz 3.465 V 1.71 V 5P1103 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 to 4 Output OTP 1.8 to 3.3V Prog Out 155In Stock
Min.: 1
Mult.: 1

5 Output 350 MHz HCSL, LVCMOS, LVDS, LVPECL VFQFPN-24 Crystal, HCSL, LVCMOS, LVDS, LVPECL 350 MHz 3.465 V 1.71 V 5P1105 - 40 C + 85 C
Renesas Electronics Clock Buffer 5P83904 MIXED SIGNAL 29In Stock
Min.: 1
Mult.: 1

4 Output 6 ns LVCMOS QFN-16 Crystal 200 MHz 1.71 V 3.465 V 5P83904 - 40 C + 105 C

Renesas Electronics Clock Buffer 5P83904 MIXED SIGNAL 244In Stock
Min.: 1
Mult.: 1

4 Output 6 ns LVCMOS TSSOP-16 Crystal 200 MHz 1.71 V 3.465 V 5P83904 - 40 C + 105 C
Renesas Electronics Clock Buffer 5P83908 MIXED SIGNAL 9In Stock
Min.: 1
Mult.: 1

8 Output 6 ns LVCMOS QFN-20 Crystal 200 MHz 1.71 V 3.465 V 5P83908 - 40 C + 105 C