T30HM1TS2500MWTWG

onsemi
863-30HM1TS2500MWTWG
T30HM1TS2500MWTWG

Mfr.:

Description:
Ethernet ICs 10BASE-T1S MAC-PHY Ethernet Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFNW-20
Transceivers
1 Transceiver
SPI
- 40 C
+ 150 C
T30HM1TS2500
Brand: onsemi
Duplex: Half Duplex
Operating Supply Voltage: 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 4000
Subcategory: Communication & Networking ICs
Tradename: TREO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T30HM1TS2500 Auto Ethernet MAC-PHY Transceiver

onsemi T30HM1TS2500 Automotive Ethernet Transceiver is an IEEE 802.3cg and OPEN Alliance compliant Ethernet transceiver with an integrated Media Access Controller (MAC-PHY). This transceiver is capable of communicating with multiple nodes connected to a shared medium (UTP) at 10Mbps. The T30HM1TS2500 transceiver consists of CSMA/CD MAC and PHY with Physical Layer Collision Avoidance (PLCA). This transceiver uses SPI (with a clock up to 25MHz) as an interface to higher layers.  The T30HM1TS2500 transceiver is AEC-Q100 qualified for automotive applications and suitable for industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 000
Expected 06/10/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,24 € 22,40 €
2,05 € 51,25 €
1,85 € 185,00 €
1,75 € 437,50 €