TDC-GPX2 FLQM

ScioSense
985-TDC-GPX2FLQM
TDC-GPX2 FLQM

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 4-channel time-to-digital converter LQFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
TDC-GPX2
SMD/SMT
QFP-64
Converters
Time to Digital
4 Channel
1.8 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ScioSense
Interface Type: SPI
Maximum Clock Frequency: 12.5 MHz
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 60 mW to 450 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 70 MS/s
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Part # Aliases: 502050009
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
62,92 € 62,92 €
52,18 € 521,80 €
49,50 € 1 237,50 €
46,56 € 4 656,00 €
Full Reel (Order in multiples of 250)
46,55 € 11 637,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.