MouseReel Data Acquisition ADCs/DACs - Specialised

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Product Type Resolution Number of Channels Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments Data Acquisition ADCs/DACs - Specialised High-Den12-Bit Anlog Bipolar DAC 64-HTQF A 595-AMC7836IPAP 301In Stock
Min.: 1
Mult.: 1
: 1 000

AMC7836 SMD/SMT HTQFP-64 Analog Monitors and Controllers ADC & DAC 12 bit 16 Channel, 21 Channel - 12.5 V, 1.8 V, 4.7 V 0 V, 5.5 V, 12.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised CapTouch Programmable Controller for Single-Electrode Capacitance Sensors 478In Stock
Min.: 1
Mult.: 1
: 500

AD7147 SMD/SMT LFCSP-24 Converters Capacitance to Digital 16 bit 13 Channel 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC with on-chip re 23In Stock
3 000Expected 17/01/2028
Min.: 1
Mult.: 1
: 3 000

AD5592R SMD/SMT WLCSP-16 Converters ADC & DAC 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 12bit 250ksps, Impedance Converter 567In Stock
Min.: 1
Mult.: 1
: 500

AD5934 SMD/SMT SSOP-16 Converters Impedance 12 bit 1 Channel 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE 17In Stock
1 500On Order
Min.: 1
Mult.: 1
Max.: 750
: 750

AD5941 SMD/SMT LFCSP-48 Converters ADC & DAC 12 bit, 16 bit 24 Channel 2.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised CAPACITANCE TO DIGITAL CONVERTER 480In Stock
Min.: 1
Mult.: 1
: 500

AD7142 SMD/SMT LFCSP-32 Converters Capacitance to Digital 16 bit 14 Channel 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised CapTouch Programmable Controller for Single-Electrode Capacitance Sensors 37In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

AD7147 SMD/SMT LFCSP-24 Converters Capacitance to Digital 16 bit 13 Channel 2.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised CapTouch Programmable Controller for Single-Electrode Capacitance Sensors 88In Stock
1 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 500

AD7147 SMD/SMT LFCSP-24 Converters Capacitance to Digital 16 bit 13 Channel 2.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised CAPACITANCE TO DIGITAL CONVERTER 8In Stock
Min.: 1
Mult.: 1
: 500

AD7147 SMD/SMT LFCSP-24 Converters Capacitance to Digital 16 bit 13 Channel 2.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Ultralow Power, 1.8 V, 3 mm 3 mm, 2-Channel Capacitance Converter 4 985In Stock
Min.: 1
Mult.: 1
: 5 000

AD7156 SMD/SMT LFCSP-10 Converters Capacitance to Digital 12 bit 2 Channel 3.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Isolated Sigma-Delta Modulator ADC I.C. 49In Stock
Min.: 1
Mult.: 1
: 400

AD7400 SMD/SMT SOIC-16 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 5 V 5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Isolated 16Bit SigmaDelta ADC Ext Clock 196In Stock
Min.: 1
Mult.: 1
: 400

AD7403 SMD/SMT SOIC-16 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 3 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Quad Channel Flexi IO; 16-bit ADC 13-DAC 10In Stock
1 500Expected 16/04/2027
Min.: 1
Mult.: 1
: 750

AD74412R SMD/SMT LFCSP-64 Software Configurable Inputs/Outputs 13 bit, 16 bit 4 Channel 1.7 V, 2.7 V, 14 V 5.5 V, 26.4 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised 1GSPS 14-bit DDS w/ parallel input port 4In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

AD9910 SMD/SMT TQFP-100 Direct Digital Syntheses Synthesizer 14 bit 1 Channel 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Energy Meter IC w/Int Oscillator 259In Stock
2 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 500

ADE7757 SMD/SMT SOIC-16 Energy Metering ICs 1 Phase 16 bit 1 Channel 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised 12-Bit ADC MUX PGA A 595-ADS7870EA A 595 A 595-ADS7870EA 1In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

ADS7870 SMD/SMT SSOP-28 Data Acquisition Systems Low Power 12 bit 8 Channel 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised Precision delta-sigm a modulator with +/ A 595-AMC1035D 224In Stock
2 500Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 500

AMC1035 SMD/SMT SOIC-8 Converters Sigma-Delta Modulator 16 bit 1 Channel 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised +/-250-mV input cur rent sensing reinfor A 595-AMC1303E2520DWV 221In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1303E2520 SMD/SMT SOIC-8 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 3.3 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised +/-250-mV input pre cision current sensi A 595-AMC1303M2520DWV 265In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000

AMC1303M2520 SMD/SMT SOIC-8 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 3.3 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Data Acquisition ADCs/DACs - Specialised Automotive +/-1-V i nput precision volt 38In Stock
4 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 1 000

AMC1336 SMD/SMT SOIC-8 Converters Isolated Sigma-Delta Modulator 16 bit 1 Channel 3.3 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised 2ch HMI Inductive To uch Buttons A 595-L A 595-LDC2112PWT 365In Stock
Min.: 1
Mult.: 1
: 2 000

LDC2112 SMD/SMT TSSOP-16 Converters Inductance to Digital 12 bit 2 Channel 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised Intg MultiCh ADC & D AC A 926-LMP92018SQ A 926-LMP92018SQ/NOPB 250In Stock
Min.: 1
Mult.: 1
: 250

LMP92018 SMD/SMT WQFN-36 Analog Monitors and Controllers ADC & DAC 10 bit 8 Channel 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised Automotive +/-50-mV input precision cu 38In Stock
3 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 1 000

AMC1306M05 SMD/SMT SOIC-8 Data Acquisition Systems 16 bit 1 Channel 3.3 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Data Acquisition ADCs/DACs - Specialised Polyphase Multifunction Energy Meter IC 1In Stock
Min.: 1
Mult.: 1
: 2 500

ADE7858A SMD/SMT LFCSP-40 Energy Metering ICs Polyphase 24 bit 6 Channel 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Data Acquisition ADCs/DACs - Specialised Prec A/D & D/A w/ 80 51 Mcntrl & Flash A A 595-MSC1214Y5PAGT 2In Stock
Min.: 1
Mult.: 1
: 1 500

MSC1214Y5 SMD/SMT TQFP-64 Converters ADC & DAC 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel