Digital Potentiometer ICs

 Digital Potentiometer ICs
Digital Potentiometer ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many digital potentiometer manufacturers including Analog Devices, Microchip, Renesas & more.
More...

Please view our selection of digital potentiometers below.
Results: 2 047
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 6 964In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C Rheo 4 422In Stock
Min.: 1
Mult.: 1

MCP4662 10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k U/Dsingle 6-bit V Rheostat 11 472In Stock
Min.: 1
Mult.: 1
: 3 000

5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 5 822In Stock
Min.: 1
Mult.: 1
: 3 300

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 3 027In Stock
Min.: 1
Mult.: 1
: 3 300

50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 2 027In Stock
Min.: 1
Mult.: 1
: 2 600

5 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV I2C POT 3 412In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 2 022In Stock
Min.: 1
Mult.: 1
: 2 500

100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 3 495In Stock
Min.: 1
Mult.: 1
: 1 000

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 4 983In Stock
Min.: 1
Mult.: 1
: 2 500

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 5 298In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit NV Rheostat to GND 4 044In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4024 50 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 4 546In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 4 594In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4262 10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k,I2C,quadchan 8b 6 739In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4451 10 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C POT 2 437In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4551 100 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 2 935In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 3 834In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4651 100 kOhms 150 PPM / C 20 % Dual 257 Tap Volatile Serial (2-Wire, I2C) 1.8 V to 5.5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2 584In Stock
Min.: 1
Mult.: 1
: 1 000

AD5254 100 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2 632In Stock
Min.: 1
Mult.: 1
: 1 000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 9 634In Stock
Min.: 1
Mult.: 1
: 1 000

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 100K QD 256 TAPS 204In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms Quad 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 100 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 1KOHM EEPOT(TMPOT CMOS 8LD IND 500In Stock
1 500On Order
Min.: 1
Mult.: 1

X9313 1 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5466 10 kOhms 35 PPM / C 25 % Single 32 Tap Volatile Serial, 2-Wire 3.3 V, 5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-5 Linear Reel, Cut Tape, MouseReel