Digital Potentiometer ICs

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory 2 073In Stock
Min.: 1
Mult.: 1
: 3 000

5 kOhms to 100 kOhms 50 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 A - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 291In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 461In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 381In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 123In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 81In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 131In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 241In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 184In Stock
420On Order
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 573In Stock
Min.: 1
Mult.: 1

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 517In Stock
Min.: 1
Mult.: 1

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 759In Stock
Min.: 1
Mult.: 1

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1 042In Stock
Min.: 1
Mult.: 1

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 663In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 532In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 836In Stock
Min.: 1
Mult.: 1

MCP4131 5 kOhms Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 523In Stock
Min.: 1
Mult.: 1

MCP4131 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 206In Stock
Min.: 1
Mult.: 1

MCP4131 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 266In Stock
Min.: 1
Mult.: 1

MCP4131 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 230In Stock
Min.: 1
Mult.: 1

MCP4131 50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 296In Stock
Min.: 1
Mult.: 1

MCP4131 50 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1 597In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 552In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 271In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 382In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube