SPI Digital Potentiometer ICs

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 455In Stock
864On Order
Min.: 1
Mult.: 1

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 924In Stock
Min.: 1
Mult.: 1
: 1 000

AD5231 100 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 623In Stock
Min.: 1
Mult.: 1

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI 69In Stock
Min.: 1
Mult.: 1

AD5124 100 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Tube
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 2 628In Stock
Min.: 1
Mult.: 1

AD5231 100 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 289In Stock
Min.: 1
Mult.: 1

AD5204 100 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 5-Bit Digital POT 911In Stock
Min.: 1
Mult.: 1
: 1 000

AD5201 10 kOhms 500 PPM / C 30 % Single 33 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 69In Stock
Min.: 1
Mult.: 1

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT 497In Stock
Min.: 1
Mult.: 1
: 250

AD5165 100 kOhms 35 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 50 nA - 40 C + 125 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 5-Bit Digital POT 590In Stock
Min.: 1
Mult.: 1

AD5201 50 kOhms 500 PPM / C 30 % Single 33 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 239In Stock
Min.: 1
Mult.: 1

AD5291 50 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 120In Stock
Min.: 1
Mult.: 1

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 212In Stock
Min.: 1
Mult.: 1

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k SPI 7-bit Quad Chl, QFN20 1In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm 9 767In Stock
14 304On Order
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 20 145In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 8 563In Stock
Min.: 1
Mult.: 1
: 1 000

AD5162 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit 3-Wire DigiPOT 10 440In Stock
Min.: 1
Mult.: 1
: 3 000

AD5165 100 kOhms 35 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 50 nA - 40 C + 125 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 9 456In Stock
Min.: 1
Mult.: 1
: 1 000

AD5262 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 3 830In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5262 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 7 945In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 14 987In Stock
Min.: 1
Mult.: 1
: 1 000

AD5290 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 2 653In Stock
5 000Expected 07/04/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k SPI 7-bit Quad Chl, TSSOP20 1 751In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4341 10 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 10k SPI 8-bit Quad Chl, TSSOP20 845In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube