SPI Digital Potentiometer ICs

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 36In Stock
Min.: 1
Mult.: 1

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 113In Stock
1 000Expected 02/04/2027
Min.: 1
Mult.: 1
: 1 000

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 42In Stock
Min.: 1
Mult.: 1

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface 158In Stock
768On Order
Min.: 1
Mult.: 1
Max.: 96

AD5293 20 kOhms 5 PPM / C 1 % Single 1024 Tap Volatile SPI 5.5 V 200 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 50In Stock
96Expected 07/09/2026
Min.: 1
Mult.: 1

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM 22In Stock
Min.: 1
Mult.: 1

AD7376 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 50K OHM 102In Stock
Min.: 1
Mult.: 1

AD7376 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTS 100K OHM 47In Stock
Min.: 1
Mult.: 1

AD7376 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTS 50K OHM 34In Stock
Min.: 1
Mult.: 1

AD7376 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 10-bit SPI NVM Digital Rheostat 3In Stock
Min.: 1
Mult.: 1

ADN2850 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.5 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-16 Linear Tray
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 15In Stock
384Expected 26/08/2026
Min.: 1
Mult.: 1

AD5231 50 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot 73In Stock
96Expected 25/08/2026
Min.: 1
Mult.: 1

AD5232 10 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit EEMEM Dig POT 66In Stock
288On Order
Min.: 1
Mult.: 1

AD5232 100 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 1K 5In Stock
Min.: 1
Mult.: 1

AD8400 1 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 10K 416In Stock
Min.: 1
Mult.: 1

AD8400 10 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 50K 363In Stock
Min.: 1
Mult.: 1

AD8400 50 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 212In Stock
Min.: 1
Mult.: 1

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount Through Hole PDIP-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 57In Stock
Min.: 1
Mult.: 1

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 61In Stock
168Expected 31/08/2026
Min.: 1
Mult.: 1

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 124In Stock
Min.: 1
Mult.: 1

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 94In Stock
124Expected 26/08/2026
Min.: 1
Mult.: 1

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 163In Stock
Min.: 1
Mult.: 1

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 128In Stock
248On Order
Min.: 1
Mult.: 1

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 17In Stock
Min.: 1
Mult.: 1
: 1 000

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 40In Stock
Min.: 1
Mult.: 1
: 1 000

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel