BU9794AKV-E2

ROHM Semiconductor
755-BU9794AKV-E2
BU9794AKV-E2

Mfr.:

Description:
LCD Drivers 3wire 2.5-5.5V VQFP64 Line/Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
200 Segment
92 Hz
QFP-64
5.5 V
2.5 V
20 uA
750 mW
BU9794AKV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: ROHM Semiconductor
Interface Type: 3-Wire
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: BU9794AKV
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 30/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,94 € 19,40 €
1,77 € 44,25 €
1,60 € 160,00 €
1,51 € 377,50 €
1,48 € 740,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1 400,00 €
1,36 € 2 720,00 €
1,33 € 6 650,00 €