Embedded Processors & Controllers

Results: 5 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 150 MIPS FPU 51 A A 595-TMS320F28335ZAYA 2 134In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT NFBGA-179 C28x 32 bit 150 MHz 256 kB 34 kB 12 bit 88 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IRHAT 9 992In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 64 kB 2 kB 12 bit 33 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 2 633In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 16 MHz 256 kB 8 kB 12 bit 40 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive single-co re Arm Cortex-R5F 945In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 12 bit 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1 123In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 603In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 256 kB 69 kB 12 bit 26 I/O - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 814In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive gateway S oC with dual Arm Co 416In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-433 ARM Cortex A72, ARM Cortex R5F 64 bit 2 GHz 141 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2 207In Stock
Min.: 1
Mult.: 1
: 4 000

32-bit Microcontrollers - MCU SMD/SMT VQFN-48 C28x 32 bit 120 MHz 256 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2 272In Stock
Min.: 1
Mult.: 1
: 250

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 678In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53 64 bit 1.4 GHz 32 kB 32 kB 256 kB - 40 C + 105 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1 273In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11 789In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 256 kB 8 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT sPBGA-515 ARM Cortex A8, C64x 32 bit 800 MHz, 1 GHz 32 kB 32 kB, 32 kB 32 kB, 80 kB 64 kB - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 4 339In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-80 C28x 32 bit 90 MHz 256 kB 100 kB 12 bit 40 I/O - 40 C + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 8KB SRAM 12 A A 595-MSP430F5326IZXH 4 100In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 96 kB 8 kB 12 bit 63 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5359IPZ A A 595-MSP430F5359IPZ 2 221In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 512 kB 66 kB 12 bit 74 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5419AIPZR 15 686In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 128 kB 16 kB 12 bit 87 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5528IRGCT 12 879In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 128 kB 8 kB 12 bit 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXH 3 706In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 128 kB 8 kB 12 bit 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi 4 722In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 90 I/O - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform 813In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT HTQFP-144 C67x 32 bit 225 MHz 384 kB 256 kB - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2 440In Stock
Min.: 1
Mult.: 1
: 250

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPMR 4 659In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 8 kB 256 B No ADC 48 I/O - 40 C + 85 C Tray