Embedded Processors & Controllers

Results: 5 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU NS486 SXF Optimized 32-Bit 486-Class Cnt 22In Stock
Min.: 1
Mult.: 1
: 24

32-bit Microcontrollers - MCU SMD/SMT QFP-160 32 bit 25 MHz 0 C + 70 C Ammo Pack
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPMR 120In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F436IPZ 788In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 24 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F437IPZR 110In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-430FR2353TRHAT 1 405In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-40 MSP430 16 bit 24 MHz 16 kB 2 kB 12 bit 36 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16 678In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-16 MSP430 16 bit 16 MHz 8 kB 2 kB 10 bit 11 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 126In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-324 ARM Cortex A8 32 bit 300 MHz 32 kB 32 kB 64 kB, 64 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al arm Cortex-A15 & A 595-AM5748ABZXA 43In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz 2 x 32 kB 2 x 32 kB 2.5 MB 247 I/O 0 C + 90 C Tray
Texas Instruments RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2544RHB A 595-CC2544RHBT 2 876In Stock
Min.: 1
Mult.: 1
: 3 000

RF System on a Chip - SoC SMD/SMT VQFN-32 8051 32 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220RM2ARGKT 2 235In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 256 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 dual-ba 1 194In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4 32 bit 80 MHz 1 MB 256 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5133IRG A 595-CC430F5133IRGZ 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 8 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash A 595-CC A 595-CC430F6137IRGCT 1 951In Stock
Min.: 1
Mult.: 1
: 2 000

RF Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 32 kB 4 kB 10 bit 44 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6443AQGABLR 344In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 200 MHz 1.4 MB 192 kB, 512 kB - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1611IRT A 595-MSP430F1611IRTDR 60In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFNP-64 MSP430 16 bit 8 MHz 48 kB 10 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2416TP A 595-MSP430F2416TPNR 115In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 16 MHz 92 kB 4 kB 12 bit 48 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 128K B FRAM 8KB SRAM AE A 595-MSP430F2619TZCAR 171In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 16 MHz 120 kB 4 kB 12 bit 64 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4260IDL A 595-MSP430F4260IDL 770In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT SSOP-48 MSP430 16 bit 16 MHz 24 kB 256 B 16 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IRSBR A 595-MSP430F5152IRSBR 250In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT WQFN-40 MSP430 16 bit 25 MHz 16 kB 2 kB 10 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5326IRGCT 1 993In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 96 kB 8 kB 12 bit 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 384K B Flash 34KB SRAM A A 595-MSP430F5358IZCAR 288In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT NFBGA-113 MSP430 16 bit 25 MHz 384 kB 34 kB 12 bit 74 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IPTR A 595-MSP430F5509IPTR 322In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 MSP430 16 bit 25 MHz 24 kB 4 kB - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5509IRGZT A 595-MSP430F5509IRGZT 2 360In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 25 MHz 24 kB 4 kB 10 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 32KB Flash 8KB SRAM 12 A A 595-MSP430F5522IZXH 1 958In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT NFBGA-80 MSP430 16 bit 25 MHz 32 kB 10 kB 12 bit 47 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6721IPNR A 595-MSP430F6721IPNR 231In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-80 MSP430 16 bit 25 MHz 32 kB 2 kB 10 bit 52 I/O - 40 C + 85 C Tray