FPGA - Field Programmable Gate Array

Results: 1 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FGG484I
155On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 250 I/O 1 V 1 V - 40 C + 100 C 6.25 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A15T-2FTG256I
89On Order
Min.: 1
Mult.: 1

XC7A15T 16640 LE 2600 ALM 900 kbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FB676I
4Expected 19/08/2026
Min.: 1
Mult.: 1
XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CPG236I
167Expected 13/05/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1FGG484I
19On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG324C
174On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG324I
82Expected 25/01/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325C
24Expected 20/05/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-2CSG325I
37On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CPG236C
59On Order
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG324I
48Expected 13/05/2027
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2CPG236C
24On Order
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2FGG484C
89On Order
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-2FTG256C
29On Order
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-2FGG484C
50On Order
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-2FF676I
10On Order
Min.: 1
Mult.: 1
XC7K160T 162240 LE 25350 ALM 11.43 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FBG484I
12Expected 19/08/2026
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 1.2 V 3.3 V - 40 C + 100 C 10.3 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FBG676C
21On Order
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-2FBG484I
8On Order
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2FTGB196C
417On Order
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1CSGA324I
141On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-1FTGB196Q
194On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA225C
62On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2CSGA225I
259On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 150 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-2FTGB196I
219On Order
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196