Embedded Processors & Controllers

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor,600MHz,32KB SRAM,1.3V 93In Stock
Min.: 1
Mult.: 1
Max.: 93

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-208 Blackfin 16 bit 600 MHz 132 kB 16 kB 2 x 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO 235In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFN-68 ARM Cortex M4 32 bit 96 MHz 256 kB 128 kB 10 bit 40 I/O - 30 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1000 MHz SHARC in an LQFP package 613In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-120 SHARC+ 32 bit, 40 bit, 60 bit 800 MHz, 1 GHz 128 kB 128 kB 46 I/O - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 800 MHz SHARC in an LQFP package 174In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-120 SHARC+ 32 bit, 40 bit, 60 bit 800 MHz, 1 GHz 128 kB 128 kB 46 I/O - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1000 MGHz SHARC in an LQFP package 651In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-EP-120 SHARC+ 32 bit, 40 bit, 64 bit 1 GHz 128 kB 128 kB 22 I/O 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin processor 500MHz,132KB SRAM 314In Stock
1 919On Order
Min.: 1
Mult.: 1
Max.: 2 233

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-182 Blackfin 16 bit 500 MHz 132 kB 16 kB 2 x 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1 643In Stock
Min.: 1
Mult.: 1
Max.: 1 643
: 2 500

ARM Microcontrollers - MCU SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package 38In Stock
Min.: 1
Mult.: 1
Max.: 38

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-349 ARM Cortex A5, SHARC+ 500 MHz, 500 MHz 32 kB, 2 x 640 kB 32 kB, - - 40 C + 90 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, BOOTLOADER 2 233In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Microcontrollers - MCU WLP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital Signal Processors & Controllers - DSP, DSC DSP W/LARGE RAM, 33MIPS, I GRDE 28In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers TQFP-128 ADSP-2100 16 bit 25 MHz 48 kB 32 kB 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem 221In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LFCSP-88 Blackfin+ 16 bit, 32 bit 400 MHz 64 kB 64 kB 64 kB 43 I/O - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 441In Stock
Min.: 1
Mult.: 1
Max.: 441

ARM Microcontrollers - MCU SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1
Max.: 607

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1
Max.: 759

ARM Microcontrollers - MCU SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 145In Stock
Min.: 1
Mult.: 1
Max.: 145

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8051 8 bit 25 MHz 64 kB 256 B No ADC 32 I/O - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F SECURE/JTAG LOCKED TQFP 80In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-144 ARM Cortex M4 32 bit 120 MHz 3 MB 1 MB 10 bit 105 I/O - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 331In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT CTBGA-81 ARM Cortex M4 32 bit 100 MHz 512 kB 128 kB 10 bit 52 I/O - 40 C + 105 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP 3 167In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Microcontrollers - MCU SMD/SMT WLP-16 ARM Cortex M4F 32 bit 96 MHz 256 kB 96 kB No ADC 14 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 145In Stock
Min.: 1
Mult.: 1
Max.: 145

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 8051 8 bit 33 MHz 64 kB 1 kB No ADC 32 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 64 bit 300 MHz 32 kB, 2 x 384 kB 32 kB, - 92 I/O - 40 C + 100 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 61In Stock
Min.: 1
Mult.: 1
Max.: 61

ARM Microcontrollers - MCU SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 32 kB 4 kB 12 bit 13 I/O - 40 C + 125 C Tray
Analog Devices / Maxim Integrated RF Microcontrollers - MCU M4F Core 120MHz, 3MB/1MB, 12b ADC, BLE 480In Stock
Min.: 1
Mult.: 1
Max.: 100

RF Microcontrollers - MCU SMD/SMT CTBGA-144 Arm Cortex-M4F 32 bit 120 MHz 3.25 MB 12 bit 104 I/O - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor 12In Stock
Min.: 1
Mult.: 1
Max.: 12

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 Blackfin 16 bit 533 MHz 324 kB 16 kB 32 kB 64 kB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU 16-BIT MICROCONTROLLER WITH INFRARED MOD 28In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFN-EP-40 RISC 16 bit 12 MHz 64 kB 2 kB No ADC 32 I/O 0 C + 70 C Tube
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 7In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT BGA-400 ARM Cortex A5, SHARC+ 16 bit 225 MHz, 450 MHz 32 kB, 384 kB 32 kB 92 I/O - 40 C + 105 C Tray