Embedded Processors & Controllers

Results: 14 762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1 248In Stock
Min.: 1
Mult.: 1
: 500

ARM Microcontrollers - MCU SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP100 -40 to 125 C 86In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT QFP-100 RL78 16 bit 80 MHz 16 kB 40 kB 12 bit 84 I/O - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP48 240In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT 48 MHz 128 kB 12 kB 12 bit - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN32 2 499In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Microcontrollers - MCU SMD/SMT HWQFN-32 ARM Cortex M23 32 bit 32 MHz 32 kB 12 kB 12 bit 26 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F23_128KB LFQFP 48 700In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 RL78 16 bit 40 MHz 128 kB 12 kB 12 bit 38 I/O - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 4 506In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Microcontrollers - MCU SMD/SMT HWQFN-16 ARM Cortex M23 32 bit 32 MHz 32 kB 12 kB 12 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 187In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFP-176 ARM Cortex M85 32 bit 400 MHz 2 MB 1 MB 2 x 12 bit 119 I/O - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K QFP32 9 290In Stock
Min.: 1
Mult.: 1
: 2 000

ARM Microcontrollers - MCU SMD/SMT LQFP-32 ARM Cortex M23 32 bit 32 MHz 32 kB 12 kB 12 bit 26 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 304In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 8051 8 bit 33 MHz 16 kB 1 kB No ADC 32 I/O - 40 C + 85 C Tube
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4 373In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11 365In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 40 MHz 64 kB 12 kB 12 bit 37 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 2 563In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 78 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 399In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 490In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M33 32 bit 240 MHz 256 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 440In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 240 MHz 512 kB 64 kB 2 x 16 bit 35 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFN48 660In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HWQFN-48 RX 32 bit 32 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP48 986In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 32 bit - 40 C + 105 C Tray
Renesas Electronics Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK) 209In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-361 RISC-V 64 bit 1 GHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP48 606In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 1024K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP100 299In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 32 bit - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 100ld LQFP SHARC 1 713In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-100 SHARC 32 bit 400 MHz 640 kB 16 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP100 8 891In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-100 RXv2 32 bit 54 MHz 128 kB 32 kB 12 bit 83 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP144 3 052In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LFQFP-144 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 111 I/O - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Blackfin Embedded Processor w/ IEEE-1588 1 046In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-176 Blackfin 16 bit 400 MHz 116 kB 16 kB 2 x 32 kB 64 kB 40 I/O - 40 C + 85 C Tray