Microchip Cut Tape Embedded Processors & Controllers

Results: 2 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5 044In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 32 MHz 7 kB 256 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 4 045In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4 869In Stock
Min.: 1
Mult.: 1
: 2 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 12 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 12 810In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2 434In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3 067In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT QFN-44 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 36 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6 542In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-40 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD16MHz,5 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 69 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3 958In Stock
Min.: 1
Mult.: 1
: 3 000

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 6 I/O - 40 C + 105 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 2 987In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 53 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 2 119In Stock
Min.: 1
Mult.: 1
: 700

32-bit Microcontrollers - MCU SMD/SMT LQFP-176 MIPS32 microAptiv 32 bit 200 MHz 1 MB 640 kB 12 bit 120 I/O - 40 C + 105 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 512KB Flash 3 052In Stock
Min.: 1
Mult.: 1
: 1 600

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33CH 16 bit 180 MHz, 200 MHz 512 kB 16 kB, 48 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 100 TQFP,105C TEMP, GREEN, 5V, 48MHZ,T&R 485In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 2 x 12 bit 84 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,85 Temp,Green,T&R 1 258In Stock
Min.: 1
Mult.: 1
: 1 500

ARM Microcontrollers - MCU SMD/SMT SSOP-24 ARM Cortex M23 32 bit 32 MHz 64 kB 16 kB 12 bit 17 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 125C, Green, T&R 2 490In Stock
Min.: 1
Mult.: 1
: 6 000

8-bit Microcontrollers - MCU SMD/SMT VQFN-20 AVR 8 bit 20 MHz 4 kB 512 B 12 bit 18 I/O - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2 253In Stock
Min.: 1
Mult.: 1
: 3 000

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 1 kB 12 bit 12 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3 245In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT DFN-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 826In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SOIC-8 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2 476In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1 382In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 24 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 4 450In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 1 896In Stock
Min.: 1
Mult.: 1
: 2 100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

8-bit Microcontrollers - MCU SMD/SMT VQFN-44 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 32 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 10 MHz 8 kB 512 B 10 bit 16 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2 354In Stock
Min.: 1
Mult.: 1
: 1 500

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 16 MHz 8 kB 512 B 10 bit 16 I/O - 40 C + 125 C Reel, Cut Tape