Microchip Cut Tape Embedded Processors & Controllers

Results: 2 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 1 620In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 128 kB 8 kB 10 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V 514In Stock
Min.: 1
Mult.: 1
: 1 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 54 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,T&R, USB,Ethernet,Extended Temp 1 997In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 2 135In Stock
Min.: 1
Mult.: 1
: 1 000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM 1 077In Stock
Min.: 1
Mult.: 1
: 1 500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 128K Flash 16KB RAM, I2S, CTMU 920In Stock
Min.: 1
Mult.: 1
: 1 200

32-bit Microcontrollers - MCU SMD/SMT TQFP-64 MIPS32 M4K 32 bit 40 MHz 128 kB 16 kB 10 bit 49 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash 570In Stock
Min.: 1
Mult.: 1
: 1 200
DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-80 dsPIC33CH 16 bit 180 MHz, 200 MHz 512 kB 16 kB, 48 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB Flash, 16KB RAM 1 000In Stock
Min.: 1
Mult.: 1
: 3 300

16-bit Microcontrollers - MCU SMD/SMT UQFN-48 PIC24F 16 bit 32 MHz 64 kB 16 kB 10 bit, 12 bit 40 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green, T&R 1 633In Stock
Min.: 1
Mult.: 1
: 1 500

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 16 MHz 16 kB 1 kB 10 bit 18 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 105C, Green, T&R 4 073In Stock
Min.: 1
Mult.: 1
: 1 500

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 AVR 8 bit 16 MHz 8 kB 512 B 10 bit 18 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1 082In Stock
Min.: 1
Mult.: 1
: 1 200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-28 dsPIC33CK 16 bit 100 MHz 128 kB 16 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1 140In Stock
Min.: 1
Mult.: 1
: 1 200

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-80 dsPIC33CK 16 bit 100 MHz 128 kB 16 kB - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPROM 5 071In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 2 496In Stock
Min.: 1
Mult.: 1
: 2 100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2 344In Stock
Min.: 1
Mult.: 1
: 3 300

8-bit Microcontrollers - MCU SMD/SMT QFN-40 RISC 8 bit 64 MHz 32 kB 2.3 kB 10 bit 36 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 587In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 128 kB 3.6 kB 10 bit 25 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 677In Stock
Min.: 1
Mult.: 1
: 2 500

8-bit Microcontrollers - MCU SMD/SMT MSOP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 213In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 1K SRAM 512B EE-10MHz 1 551In Stock
Min.: 1
Mult.: 1
: 2 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 10 MHz 8 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 7In Stock
Min.: 1
Mult.: 1
: 2 100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU USB 8K FLASH 16 MHz 3 867In Stock
Min.: 1
Mult.: 1
: 5 000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 16 MHz 8 kB 512 B No ADC 22 I/O - 40 C + 85 C Reel, Cut Tape
Microchip Technology Microprocessors - MPU BGA GRN IND MRLC 593In Stock
Min.: 1
Mult.: 1
: 1 000

Microprocessors - MPU SMD/SMT LFBGA-289 ARM Cortex A5 32 bit 500 MHz 32 kB 32 kB 128 kB 128 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 2 526In Stock
Min.: 1
Mult.: 1
: 4 000

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 38 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 556In Stock
Min.: 1
Mult.: 1
: 1 500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 2 x 12 bit 52 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 5 413In Stock
Min.: 1
Mult.: 1
: 5 000

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel