Embedded Processors & Controllers

Results: 5 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fxd-pt Dig Sig Proc Mil enhanced 49In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-144 C54x 16 bit 100 MHz 512 kB - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IRHBR 195In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-32 MSP430 16 bit 8 MHz 4 kB 256 B 10 bit 22 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 2 USART + HW multplr A 595-430F1471IPM 488In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 1 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU for Elec Flow Meters A 595-430FW427IPM A A 595-430FW427IPM 970In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 32 kB 1 kB No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Sitara ARM Microproc 34In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT PBGA-423 ARM Cortex A8 32 bit 800 MHz 32 kB 32 kB 64 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: du al Arm Cortex-A15 & A 595-AM5749ABZX 55In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz 2 x 32 kB 2 x 32 kB 2.5 MB 247 I/O 0 C + 90 C Tray
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAT 2 218In Stock
Min.: 1
Mult.: 1
: 2 500

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 128 kB 8 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF23RTQT 1 516In Stock
Min.: 1
Mult.: 1
: 2 000

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 256 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RHBR 247In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 15 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Bluetoo A 595-CC2640F128RSMT 1 925In Stock
Min.: 1
Mult.: 1
: 3 000

RF Microcontrollers - MCU SMD/SMT VQFN-32 - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 1 975In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1 996In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 100 MHz 64 kB 24 kB 2 x 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 593In Stock
Min.: 1
Mult.: 1
: 1 000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 256 kB 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 119In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HTQFP-144 ARM Cortex M3, C28x 32 bit 100 MHz, 150 MHz 256 kB, 256 kB 32 kB, 36 kB 12 bit 64 I/O - 40 C + 125 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 48KB Flash 2KB SRAM 10 A A 595-M430G2855IRHA40R 302In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 48 kB 4 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE221IPW A 595-MSP A 595-MSP430AFE221IPW 1 951In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-24 MSP430 16 bit 16 MHz 4 kB 256 B 24 bit 11 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE231IPW A 595-MSP A 595-MSP430AFE231IPW 1 552In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-24 MSP430 16 bit 16 MHz 8 kB 512 B 24 bit 11 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 2k B Flash 128B RAM A A 595-MSP430F2111IPWR 508In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 2 kB 128 B No ADC 16 I/O - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IPWR 490In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-20 MSP430 16 bit 16 MHz 4 kB 256 B No ADC 16 I/O - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TPW 331In Stock
2 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16 MHz 8 kB 512 B 10 bit 24 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2491TP A 595-MSP430F2491TPM 875In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 60 kB 2 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16Bit UltLoPwr 8kB F lash 256B RAM A 595 A 595-MSP430F413IRTDT 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFNP-64 MSP430 16 bit 16 MHz 8 kB 256 B No ADC 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra-Low Pwr MSP430 1.8V Split-Rail I/O A 595-MSP430F5259IRGCT 933In Stock
Min.: 1
Mult.: 1
: 2 000

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 25 MHz 128 kB 32 kB 10 bit 53 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F643x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F6433IPZ 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 128 kB 10 kB No ADC 74 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F6633IPZ A A 595-MSP430F6633IPZ 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 128 kB 16 kB 12 bit - 40 C + 85 C Reel, Cut Tape, MouseReel